Part Details for MX27C4096QC-90 by Macronix International Co Ltd
Overview of MX27C4096QC-90 by Macronix International Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for MX27C4096QC-90
MX27C4096QC-90 CAD Models
MX27C4096QC-90 Part Data Attributes
|
MX27C4096QC-90
Macronix International Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MX27C4096QC-90
Macronix International Co Ltd
OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, LCC-44
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MACRONIX INTERNATIONAL CO LTD | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC44,.7SQ | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 90 ns | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e0 | |
Length | 16.5862 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 16.5862 mm |
Alternate Parts for MX27C4096QC-90
This table gives cross-reference parts and alternative options found for MX27C4096QC-90. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX27C4096QC-90, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M27C4002-90C1TR | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | MX27C4096QC-90 vs M27C4002-90C1TR |
M27C4002-90C1 | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | MX27C4096QC-90 vs M27C4002-90C1 |
AT27C400-90JI | OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | MX27C4096QC-90 vs AT27C400-90JI |
M27C4002-90C6TR | 256KX16 OTPROM, 90ns, PQCC44, LEAD FREE, PLASTIC, LCC-44 | STMicroelectronics | MX27C4096QC-90 vs M27C4002-90C6TR |
AT27C400-90JC | OTP ROM, 256KX16, 90ns, CMOS, PQCC44, PLASTIC, MS-018AC, LCC-44 | Atmel Corporation | MX27C4096QC-90 vs AT27C400-90JC |
M27C4002-90C1X | 256KX16 OTPROM, 90ns, PQCC44, PLASTIC, LCC-44 | STMicroelectronics | MX27C4096QC-90 vs M27C4002-90C1X |