There are no models available for this part yet.
Overview of ASVMB-1.8432MHZ-LY-T by Abracon Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for ASVMB-1.8432MHZ-LY-T by Abracon Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38T0968
|
Newark | Mems Osc Xo 1.8432Mhz Lvcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASVMB-1.8432MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1800 / $2.7900 | Buy Now | |
DISTI #
535-11236-1-ND
|
DigiKey | MEMS OSC XO 1.8432MHZ LVCMOS SMD Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.8200 | Buy Now | |
DISTI #
ASVMB-1.8432MHZ-LY
|
Avnet Americas | Silicon Oscillator 1.8432MHz 15pF ?10ppm 4-Pin QFN EP T/R - Tape and Reel (Alt: ASVMB-1.8432MHZ-LY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | ||
DISTI #
815-ASVMB-1.8MXYT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.8432MHZ LVCMOS SMD RoHS: Compliant | 0 |
|
$2.6000 | Order Now | |
Onlinecomponents.com | MEMS Oscillator - 1.8432 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - Standby Pin - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$2.1000 / $4.3900 | Buy Now |
CAD Models for ASVMB-1.8432MHZ-LY-T by Abracon Corporation
Part Data Attributes for ASVMB-1.8432MHZ-LY-T by Abracon Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ABRACON LLC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
ABRACON
|
Additional Feature
|
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE
|
Fall Time-Max
|
2 ns
|
Frequency Adjustment-Mechanical
|
NO
|
Frequency Stability
|
10%
|
JESD-609 Code
|
e4
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
4
|
Operating Frequency-Nom
|
1.8432 MHz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Oscillator Type
|
CMOS
|
Output Load
|
15 pF
|
Physical Dimension
|
7.0mm x 5.0mm x 0.85mm
|
Rise Time-Max
|
2 ns
|
Supply Voltage-Max
|
3.3 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Symmetry-Max
|
55/45 %
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Alternate Parts for ASVMB-1.8432MHZ-LY-T
This table gives cross-reference parts and alternative options found for ASVMB-1.8432MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASVMB-1.8432MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-1.8432MHZ-LY-T | MEMS OSC XO 1.8432MHZ CMOS SMD | Abracon Corporation | ASVMB-1.8432MHZ-LY-T vs ASEMB-1.8432MHZ-LY-T |
ASDMB-1.8432MHZ-XY-T | MEMS OSC XO 1.8432MHZ LVCMOS SMD | Abracon Corporation | ASVMB-1.8432MHZ-LY-T vs ASDMB-1.8432MHZ-XY-T |
Related Parts for ASVMB-1.8432MHZ-LY-T
-
RK73H1ETTP2702FFixed Resistors
-
NVTFS5116PLTAGPower Field-Effect Transistors
-
MIC2039EYM6-T5Power Management Circuits
-
SZNUP2105LT1GTransient Suppressors
-
CBTV24DD12ETYOther Consumer ICs
-
AVRL101A1R1NTBNon-linear Resistors
-
MMA02040C4701FB300Thin Film Resistors
-
FGD3040G2-F085IGBTs
-
ST183S08MFL0Silicon Controlled Rectifiers