Part Details for ASEMB-1.8432MHZ-LY-T by Abracon Corporation
Overview of ASEMB-1.8432MHZ-LY-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ASEMB-1.8432MHZ-LY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0704
|
Newark | Mems Osc Xo 1.8432Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-1.8432MHZ-LY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.0200 / $2.5800 | Buy Now |
DISTI #
ASEMB-1.8432MHZ-LY-T-ND
|
DigiKey | MEMS OSC XO 1.8432MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASEMB-1.8432MHZ-LY
|
Avnet Americas | Silicon Oscillator 1.8432MHz 15pF ±10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-1.8432MHZ-LY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASEMB-1.84-LY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.8432MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.3600 | Order Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 1.8432 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.9400 / $4.0600 | Buy Now |
DISTI #
ASEMB-1.8432MHZ-LY
|
Avnet Americas | Silicon Oscillator 1.8432MHz 15pF ±10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-1.8432MHZ-LY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASEMB-1.8432MHZ-LY-T
ASEMB-1.8432MHZ-LY-T CAD Models
ASEMB-1.8432MHZ-LY-T Part Data Attributes:
|
ASEMB-1.8432MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-1.8432MHZ-LY-T
Abracon Corporation
MEMS OSC XO 1.8432MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,86 | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASEMB-1.8432MHZ-LY-T
This table gives cross-reference parts and alternative options found for ASEMB-1.8432MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-1.8432MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMB-1.8432MHZ-XY-T | MEMS OSC XO 1.8432MHZ CMOS SMD | Abracon Corporation | ASEMB-1.8432MHZ-LY-T vs ASEMB-1.8432MHZ-XY-T |