-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 1.8432MHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0555
|
Newark | Mems Osc Xo 1.8432Mhz Lvcmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASDMB-1.8432MHZ-XY-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3400 / $2.9900 | Buy Now |
DISTI #
ASDMB-1.8432MHZ-XY-T-ND
|
DigiKey | MEMS OSC XO 1.8432MHZ LVCMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASDMB-1.8432MHZ-XY-T
|
Avnet Americas | Silicon Oscillator 1.8432MHz 15pF ±10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASDMB-1.8432MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASDMB-1.84-XY-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 1.8432MHZ LVCMOS SMD RoHS: Compliant | 0 |
|
$2.5900 | Order Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 1.8432MHz ±10ppm - -40°C to +105°C - LVCMOS - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$2.2500 / $4.7100 | Buy Now |
DISTI #
ASDMB-1.8432MHZ-XY-T
|
Avnet Americas | Silicon Oscillator 1.8432MHz 15pF ±10ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASDMB-1.8432MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASDMB-1.8432MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASDMB-1.8432MHZ-XY-T
Abracon Corporation
MEMS OSC XO 1.8432MHZ LVCMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.8432 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 2.5mm x 2.0mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASDMB-1.8432MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASDMB-1.8432MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASVMB-1.8432MHZ-LY-T | MEMS OSC XO 1.8432MHZ LVCMOS SMD | Abracon Corporation | ASDMB-1.8432MHZ-XY-T vs ASVMB-1.8432MHZ-LY-T |
ASEMB-1.8432MHZ-LY-T | MEMS OSC XO 1.8432MHZ CMOS SMD | Abracon Corporation | ASDMB-1.8432MHZ-XY-T vs ASEMB-1.8432MHZ-LY-T |
ASEMB-1.8432MHZ-XY-T | MEMS OSC XO 1.8432MHZ CMOS SMD | Abracon Corporation | ASDMB-1.8432MHZ-XY-T vs ASEMB-1.8432MHZ-XY-T |
ASVMB-1.8432MHZ-XY-T | MEMS OSC XO 1.8432MHZ LVCMOS SMD | Abracon Corporation | ASDMB-1.8432MHZ-XY-T vs ASVMB-1.8432MHZ-XY-T |