Part Details for AS7C331MNTD36A-133TQIN by Alliance Semiconductor Corporation
Overview of AS7C331MNTD36A-133TQIN by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AS7C331MNTD36A-133TQIN
AS7C331MNTD36A-133TQIN CAD Models
AS7C331MNTD36A-133TQIN Part Data Attributes
|
AS7C331MNTD36A-133TQIN
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C331MNTD36A-133TQIN
Alliance Semiconductor Corporation
ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C331MNTD36A-133TQIN
This table gives cross-reference parts and alternative options found for AS7C331MNTD36A-133TQIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C331MNTD36A-133TQIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT55L1MY36PT-7.5 | ZBT SRAM, 1MX36, 4.2ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | AS7C331MNTD36A-133TQIN vs MT55L1MY36PT-7.5 |
AS7C331MNTD36A-133TQI | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C331MNTD36A-133TQIN vs AS7C331MNTD36A-133TQI |
AS7C331MNTD36A-133TQIN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | AS7C331MNTD36A-133TQIN vs AS7C331MNTD36A-133TQIN |
AS7C331MNTD36A-133TQCN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C331MNTD36A-133TQIN vs AS7C331MNTD36A-133TQCN |
AS7C331MNTD36A-133TQCN | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | AS7C331MNTD36A-133TQIN vs AS7C331MNTD36A-133TQCN |
AS7C331MNTD36A-133TQC | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C331MNTD36A-133TQIN vs AS7C331MNTD36A-133TQC |
AS7C331MNTD36A-133TQI | ZBT SRAM, 1MX36, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C331MNTD36A-133TQIN vs AS7C331MNTD36A-133TQI |