Part Details for AS7C251MNTD32A-133TQC by Alliance Semiconductor Corporation
Overview of AS7C251MNTD32A-133TQC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Part Details for AS7C251MNTD32A-133TQC
AS7C251MNTD32A-133TQC CAD Models
AS7C251MNTD32A-133TQC Part Data Attributes:
|
AS7C251MNTD32A-133TQC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C251MNTD32A-133TQC
Alliance Semiconductor Corporation
ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.8 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.06 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.325 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for AS7C251MNTD32A-133TQC
This table gives cross-reference parts and alternative options found for AS7C251MNTD32A-133TQC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C251MNTD32A-133TQC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C251MNTD32A-133TQI | ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | AS7C251MNTD32A-133TQC vs AS7C251MNTD32A-133TQI |
AS7C251MNTD32A-133TQCN | ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD-FREE, TQFP-100 | Integrated Silicon Solution Inc | AS7C251MNTD32A-133TQC vs AS7C251MNTD32A-133TQCN |
AS7C251MNTD32A-133TQC | ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C251MNTD32A-133TQC vs AS7C251MNTD32A-133TQC |
AS7C251MNTD32A-133TQIN | ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD-FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C251MNTD32A-133TQC vs AS7C251MNTD32A-133TQIN |
AS7C251MNTD32A-133TQI | ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Integrated Silicon Solution Inc | AS7C251MNTD32A-133TQC vs AS7C251MNTD32A-133TQI |
AS7C251MNTD32A-133TQCN | ZBT SRAM, 1MX32, 3.8ns, CMOS, PQFP100, 14 X 20 MM, LEAD-FREE, TQFP-100 | Alliance Semiconductor Corporation | AS7C251MNTD32A-133TQC vs AS7C251MNTD32A-133TQCN |