Part Details for GS8160Z32DGT-150 by GSI Technology
Overview of GS8160Z32DGT-150 by GSI Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Part Details for GS8160Z32DGT-150
GS8160Z32DGT-150 CAD Models
GS8160Z32DGT-150 Part Data Attributes
|
GS8160Z32DGT-150
GSI Technology
Buy Now
Datasheet
|
Compare Parts:
GS8160Z32DGT-150
GSI Technology
ZBT SRAM, 1MX32, 7.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GSI TECHNOLOGY | |
Part Package Code | QFP | |
Package Description | LQFP, | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7.5 ns | |
Additional Feature | PIPELINE ARCHITECTURE, FLOW-THROUGH, ALSO OPERATES AT 3.3V | |
JESD-30 Code | R-PQFP-G100 | |
Length | 20 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX32 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 2.7 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for GS8160Z32DGT-150
This table gives cross-reference parts and alternative options found for GS8160Z32DGT-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GS8160Z32DGT-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8320EV32T-150T | Cache SRAM, 1MX32, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | GS8160Z32DGT-150 vs GS8320EV32T-150T |
GS832032GT-250I | Cache SRAM, 1MX32, 6.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8160Z32DGT-150 vs GS832032GT-250I |
GS8320E32GT-166IV | Cache SRAM, 1MX32, 7ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8160Z32DGT-150 vs GS8320E32GT-166IV |
GS8320E32GT-133IV | Cache SRAM, 1MX32, 8.5ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8160Z32DGT-150 vs GS8320E32GT-133IV |
MT55V1MV32PT-10 | ZBT SRAM, 1MX32, 5ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | GS8160Z32DGT-150 vs MT55V1MV32PT-10 |
MT58V1MV32PT-10 | Standard SRAM, 1MX32, 5ns, CMOS, PQFP100, 16 X 22.10 MM, PLASTIC, MS-026BHA, TQFP-100 | Micron Technology Inc | GS8160Z32DGT-150 vs MT58V1MV32PT-10 |
AS7C331MNTF32A-85TQCN | ZBT SRAM, 1MX32, 8.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Integrated Silicon Solution Inc | GS8160Z32DGT-150 vs AS7C331MNTF32A-85TQCN |
GS8320E32AGT-400I | Cache SRAM, 1MX32, 4ns, CMOS, PQFP100, ROHS COMPLIANT, TQFP-100 | GSI Technology | GS8160Z32DGT-150 vs GS8320E32AGT-400I |
AS7C251MNTF32A-75TQC | ZBT SRAM, 1MX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | GS8160Z32DGT-150 vs AS7C251MNTF32A-75TQC |
AS7C331MNTD32A-166TQCN | ZBT SRAM, 1MX32, 3.5ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | Alliance Semiconductor Corporation | GS8160Z32DGT-150 vs AS7C331MNTD32A-166TQCN |