Parametric results for: AS7C251MNTD32A-133TQC under SRAMs

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: as7c251mntd32a133tqc
Select parts from the table below to compare.
Compare
Compare
AS7C251MNTD32A-133TQC
Integrated Silicon Solution Inc
Check for Price No No Obsolete 33.5544 Mbit 32 1MX32 2.5 V 3.8 ns ZBT SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C251MNTD32A-133TQCN
Integrated Silicon Solution Inc
Check for Price Yes Yes Obsolete 33.5544 Mbit 32 1MX32 2.5 V 3.8 ns ZBT SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC QFP LQFP, 100 compliant 3A991.B.2.A 8542.32.00.41
AS7C251MNTD32A-133TQCN
Alliance Semiconductor Corporation
Check for Price Yes Transferred 33.5544 Mbit 32 1MX32 2.5 V 3.8 ns 133 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 60 mA 2.38 V 325 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e3 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES MATTE TIN GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41
AS7C251MNTD32A-133TQC
Alliance Semiconductor Corporation
Check for Price No Transferred 33.5544 Mbit 32 1MX32 2.5 V 3.8 ns 133 MHz ZBT SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 60 mA 2.38 V 325 µA 2.625 V 2.375 V CMOS COMMERCIAL R-PQFP-G100 Not Qualified e0 70 °C 100 PLASTIC/EPOXY LQFP QFP100,.63X.87 RECTANGULAR FLATPACK, LOW PROFILE YES TIN LEAD GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm ALLIANCE SEMICONDUCTOR CORP QFP LQFP, QFP100,.63X.87 100 unknown 3A991.B.2.A 8542.32.00.41