Memory
AS7C1024-15TJC
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32

Overview of AS7C1024-15TJC by Alliance Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AS7C1024-15TJC by Alliance Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   274
RFQ
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 316
  • 1 $3.9200
  • 103 $1.3720
  • 220 $1.2740
$1.2740 / $3.9200 Buy Now
Quest Components Static RAM, 128Kx8, 32 Pin, Plastic, SOJ 16
  • 1 $3.1500
  • 4 $2.1000
  • 13 $1.5750
$1.5750 / $3.1500 Buy Now

CAD Models for AS7C1024-15TJC by Alliance Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AS7C1024-15TJC by Alliance Semiconductor Corporation

AS7C1024-15TJC
Alliance Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
SOJ, SOJ32,.34
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.B
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.955 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
128KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ32,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
225
Qualification Status
Not Qualified
Seated Height-Max
3.683 mm
Standby Current-Max
0.005 A
Standby Voltage-Min
2 V
Supply Current-Max
0.125 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5819 mm
Want to compare parts?
  1. AS7C1024-15TJC
    Alliance Semiconductor Corporation
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for AS7C1024-15TJC

This table gives cross-reference parts and alternative options found for AS7C1024-15TJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-15TJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IS61C1024-15JI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc AS7C1024-15TJC vs IS61C1024-15JI
CY7C1009B-15VC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Cypress Semiconductor AS7C1024-15TJC vs CY7C1009B-15VC
MT5C1008SJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc AS7C1024-15TJC vs MT5C1008SJ-15LIT
CY7C1009-15VI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C1024-15TJC vs CY7C1009-15VI
CY7C1009BN-15VI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Cypress Semiconductor AS7C1024-15TJC vs CY7C1009BN-15VI
AS7C1025B-15TJI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Memory Inc AS7C1024-15TJC vs AS7C1025B-15TJI
IS61C1024L-15JI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc AS7C1024-15TJC vs IS61C1024L-15JI
FT7C1009L-15VC Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Force Technologies Ltd AS7C1024-15TJC vs FT7C1009L-15VC
CY7C1009B-15VXCT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, LEAD FREE, SOJ-32 Cypress Semiconductor AS7C1024-15TJC vs CY7C1009B-15VXCT
AS7C1025-15TJI Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, SOJ-32 Alliance Memory Inc AS7C1024-15TJC vs AS7C1025-15TJI
Part Number Description Manufacturer Compare
MT5C1009ECA-15E/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components AS7C1024-15TJC vs MT5C1009ECA-15E/883C
EDI88130CS15LM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics AS7C1024-15TJC vs EDI88130CS15LM
EDI88130CS15FB Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 Mercury Systems Inc AS7C1024-15TJC vs EDI88130CS15FB
MT5C1008SJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc AS7C1024-15TJC vs MT5C1008SJ-15LIT
CY7C109AL-15VCR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor AS7C1024-15TJC vs CY7C109AL-15VCR
MT5C1008DJ-15LPXTTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc AS7C1024-15TJC vs MT5C1008DJ-15LPXTTR
EDI88128CS15LI Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics AS7C1024-15TJC vs EDI88128CS15LI
MT5C1008ECA-15L/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components AS7C1024-15TJC vs MT5C1008ECA-15L/883C
MCM6226BBEJ15R2 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, SOJ-32 Motorola Mobility LLC AS7C1024-15TJC vs MCM6226BBEJ15R2
EDI88128LPS15CB Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics AS7C1024-15TJC vs EDI88128LPS15CB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AS7C1024-15TJC by Alliance Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AS7C1024-15TJC by Alliance Semiconductor Corporation

Select Manufacturer
Which Manufacturer of AS7C1024-15TJC would you like to use for your alert(s)?
  • Please alert me when AS7C1024-15TJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AS7C1024-15TJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AS7C1024-15TJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AS7C1024-15TJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AS7C1024-15TJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AS7C1024-15TJC by Alliance Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: