EDI88130CS15LM
Description: Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32

Overview of EDI88130CS15LM by White Microelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for EDI88130CS15LM by White Microelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for EDI88130CS15LM by White Microelectronics

EDI88130CS15LM
White Microelectronics
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WHITE MICROELECTRONICS
Package Description
CERAMIC, LCC-32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
JESD-30 Code
R-CDSO-N32
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
SON
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
DUAL
Want to compare parts?
  1. EDI88130CS15LM
    White Microelectronics
    Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32
    VS

Alternate Parts for EDI88130CS15LM

This table gives cross-reference parts and alternative options found for EDI88130CS15LM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EDI88130CS15LM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EDI88130CS15LM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Electronic Designs Corp EDI88130CS15LM vs EDI88130CS15LM
Part Number Description Manufacturer Compare
MT5C1009ECA-15E/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components EDI88130CS15LM vs MT5C1009ECA-15E/883C
EDI88130CS15FB Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 Mercury Systems Inc EDI88130CS15LM vs EDI88130CS15FB
MT5C1008SJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc EDI88130CS15LM vs MT5C1008SJ-15LIT
CY7C109AL-15VCR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor EDI88130CS15LM vs CY7C109AL-15VCR
MT5C1008DJ-15LPXTTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc EDI88130CS15LM vs MT5C1008DJ-15LPXTTR
EDI88128CS15LI Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics EDI88130CS15LM vs EDI88128CS15LI
MT5C1008ECA-15L/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components EDI88130CS15LM vs MT5C1008ECA-15L/883C
MCM6226BBEJ15R2 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, SOJ-32 Motorola Mobility LLC EDI88130CS15LM vs MCM6226BBEJ15R2
EDI88128LPS15CB Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics EDI88130CS15LM vs EDI88128LPS15CB
IS64C1024L-15JA3 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc EDI88130CS15LM vs IS64C1024L-15JA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for EDI88130CS15LM by White Microelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: EDI88130CS15LM by White Microelectronics

Select Manufacturer
Which Manufacturer of EDI88130CS15LM would you like to use for your alert(s)?
  • Please alert me when EDI88130CS15LM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for EDI88130CS15LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for EDI88130CS15LM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for EDI88130CS15LM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for EDI88130CS15LM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare EDI88130CS15LM by White Microelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: