Memory
MT5C1008DJ-15LPXTTR
Micron Technology Inc
Description: Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32

Overview of MT5C1008DJ-15LPXTTR by Micron Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MT5C1008DJ-15LPXTTR by Micron Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MT5C1008DJ-15LPXTTR by Micron Technology Inc

MT5C1008DJ-15LPXTTR
Micron Technology Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICRON TECHNOLOGY INC
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
32
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
TTL-COMPATIBLE INPUTS & OUTPUTS
JESD-30 Code
R-PDSO-J32
JESD-609 Code
e0
Length
20.98 mm
Memory Density
1048576 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
32
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
128KX8
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.68 mm
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
10.21 mm
Want to compare parts?
  1. MT5C1008DJ-15LPXTTR
    Micron Technology Inc
    Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
    VS

Alternate Parts for MT5C1008DJ-15LPXTTR

This table gives cross-reference parts and alternative options found for MT5C1008DJ-15LPXTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C1008DJ-15LPXTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MT5C1008DJ-15LATTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LATTR
MT5C1008DJ-15LITTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LITTR
MT5C1008DJ-15LPATTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LPATTR
K6R1008C1C-JP15 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Samsung Semiconductor MT5C1008DJ-15LPXTTR vs K6R1008C1C-JP15
MT5C1008DJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LIT
MT5C1008DJ-15LPTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LPTR
MT5C1008DJ-15LXTTR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LXTTR
MT5C1008DJ-15LPXT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LPXT
MT5C1008DJ-15L Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15L
MT5C1008DJ-15LP Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008DJ-15LP
Part Number Description Manufacturer Compare
MT5C1009ECA-15E/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components MT5C1008DJ-15LPXTTR vs MT5C1009ECA-15E/883C
EDI88130CS15LM Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics MT5C1008DJ-15LPXTTR vs EDI88130CS15LM
EDI88130CS15FB Standard SRAM, 128KX8, 15ns, CMOS, CDFP32, FP-32 Mercury Systems Inc MT5C1008DJ-15LPXTTR vs EDI88130CS15FB
MT5C1008SJ-15LIT Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Micron Technology Inc MT5C1008DJ-15LPXTTR vs MT5C1008SJ-15LIT
CY7C109AL-15VCR Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 Cypress Semiconductor MT5C1008DJ-15LPXTTR vs CY7C109AL-15VCR
EDI88128CS15LI Standard SRAM, 128KX8, 15ns, CMOS, CDSO32, CERAMIC, LCC-32 White Microelectronics MT5C1008DJ-15LPXTTR vs EDI88128CS15LI
MT5C1008ECA-15L/883C Standard SRAM, 128KX8, 15ns, CMOS, CQCC32, CERAMIC, LCC-32 Micross Components MT5C1008DJ-15LPXTTR vs MT5C1008ECA-15L/883C
MCM6226BBEJ15R2 128KX8 STANDARD SRAM, 15ns, PDSO32, 0.300 INCH, SOJ-32 Motorola Mobility LLC MT5C1008DJ-15LPXTTR vs MCM6226BBEJ15R2
EDI88128LPS15CB Standard SRAM, 128KX8, 15ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 White Microelectronics MT5C1008DJ-15LPXTTR vs EDI88128LPS15CB
IS64C1024L-15JA3 Standard SRAM, 128KX8, 15ns, CMOS, PDSO32, 0.300 INCH, PLASTIC, SOJ-32 Integrated Silicon Solution Inc MT5C1008DJ-15LPXTTR vs IS64C1024L-15JA3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MT5C1008DJ-15LPXTTR by Micron Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MT5C1008DJ-15LPXTTR by Micron Technology Inc

Select Manufacturer
Which Manufacturer of MT5C1008DJ-15LPXTTR would you like to use for your alert(s)?
  • Please alert me when MT5C1008DJ-15LPXTTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MT5C1008DJ-15LPXTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MT5C1008DJ-15LPXTTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MT5C1008DJ-15LPXTTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MT5C1008DJ-15LPXTTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MT5C1008DJ-15LPXTTR by Micron Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: