Part Details for AS7C1024-12PC by Alliance Semiconductor Corporation
Overview of AS7C1024-12PC by Alliance Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9512/PCBZ | Analog Devices | 800MHz Clock Distribution Eva |
Part Details for AS7C1024-12PC
AS7C1024-12PC CAD Models
AS7C1024-12PC Part Data Attributes
|
AS7C1024-12PC
Alliance Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
AS7C1024-12PC
Alliance Semiconductor Corporation
Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP32,.4 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.0005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for AS7C1024-12PC
This table gives cross-reference parts and alternative options found for AS7C1024-12PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS7C1024-12PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L7C109YMB12 | Standard SRAM, 128KX8, 12ns, CMOS, CDSO32, 0.440 INCH, CERAMIC, SOJ-32 | LOGIC Devices Inc | AS7C1024-12PC vs L7C109YMB12 |
L7C108DC12L | Standard SRAM, 128KX8, 12ns, CMOS, CDIP32, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-32 | LOGIC Devices Inc | AS7C1024-12PC vs L7C108DC12L |
AP9A110L-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | AS7C1024-12PC vs AP9A110L-12VI |
IS61C1024L-12KR | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Integrated Silicon Solution Inc | AS7C1024-12PC vs IS61C1024L-12KR |
EK681024MJ-12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Eureka Microelectronics Inc | AS7C1024-12PC vs EK681024MJ-12 |
IS61C1024L-12TRI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, TSOP1-32 | Integrated Silicon Solution Inc | AS7C1024-12PC vs IS61C1024L-12TRI |
KM681002CLT-1200 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | AS7C1024-12PC vs KM681002CLT-1200 |
L7C108WC12 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | AS7C1024-12PC vs L7C108WC12 |
IS61C1024-12MRI | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | AS7C1024-12PC vs IS61C1024-12MRI |
PDM41034LA12TTY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | AS7C1024-12PC vs PDM41034LA12TTY |