Part Details for IS61C1024-12MRI by Integrated Silicon Solution Inc
Overview of IS61C1024-12MRI by Integrated Silicon Solution Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IS61C1024-12MRI
IS61C1024-12MRI CAD Models
IS61C1024-12MRI Part Data Attributes
|
IS61C1024-12MRI
Integrated Silicon Solution Inc
Buy Now
Datasheet
|
Compare Parts:
IS61C1024-12MRI
Integrated Silicon Solution Inc
Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED SILICON SOLUTION INC | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, PLASTIC, DIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e0 | |
Length | 40.259 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.22 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for IS61C1024-12MRI
This table gives cross-reference parts and alternative options found for IS61C1024-12MRI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IS61C1024-12MRI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS7C1024L-12JC | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Alliance Semiconductor Corporation | IS61C1024-12MRI vs AS7C1024L-12JC |
PDM41024SA12P | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32 | Paradigm Technology Inc | IS61C1024-12MRI vs PDM41024SA12P |
L7C108WI12L | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | LOGIC Devices Inc | IS61C1024-12MRI vs L7C108WI12L |
L7C109KC12L | Standard SRAM, 128KX8, 12ns, CMOS, CQCC32, CERAMIC, LCC-32 | LOGIC Devices Inc | IS61C1024-12MRI vs L7C109KC12L |
IS61C1024-12MR | Standard SRAM, 128KX8, 12ns, CMOS, PDIP32, 0.400 INCH, PLASTIC, DIP-32 | Integrated Silicon Solution Inc | IS61C1024-12MRI vs IS61C1024-12MR |
AP9A110-12V3C | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | IS61C1024-12MRI vs AP9A110-12V3C |
AP9A110L-12VI | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Integrated Silicon Solution Inc | IS61C1024-12MRI vs AP9A110L-12VI |
PDM41024S12TSOITY | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32 | Paradigm Technology Inc | IS61C1024-12MRI vs PDM41024S12TSOITY |
W24010AT-12I | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 8 X 20 MM, TSOP1-32 | Winbond Electronics Corp | IS61C1024-12MRI vs W24010AT-12I |
KM681002CLTI-120 | Standard SRAM, 128KX8, 12ns, CMOS, PDSO32, 0.400 INCH, TSOP2-32 | Samsung Semiconductor | IS61C1024-12MRI vs KM681002CLTI-120 |