AS7C1024-12PC
vs
IS61C1024L-12KR
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ALLIANCE SEMICONDUCTOR CORP
INTEGRATED SILICON SOLUTION INC
Part Package Code
DIP
SOJ
Package Description
DIP, DIP32,.4
0.400 INCH, PLASTIC, SOJ-32
Pin Count
32
32
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.B.2.B
3A991.B.2.B
HTS Code
8542.32.00.41
8542.32.00.41
Access Time-Max
12 ns
12 ns
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDIP-T32
R-PDSO-J32
JESD-609 Code
e0
e0
Memory Density
1048576 bit
1048576 bit
Memory IC Type
STANDARD SRAM
STANDARD SRAM
Memory Width
8
8
Number of Functions
1
1
Number of Ports
1
1
Number of Terminals
32
32
Number of Words
131072 words
131072 words
Number of Words Code
128000
128000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Organization
128KX8
128KX8
Output Characteristics
3-STATE
3-STATE
Output Enable
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOJ
Package Equivalence Code
DIP32,.4
SOJ32,.44
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Parallel/Serial
PARALLEL
PARALLEL
Qualification Status
Not Qualified
Not Qualified
Standby Current-Max
0.0005 A
0.00025 A
Standby Voltage-Min
2 V
4.5 V
Supply Current-Max
0.16 mA
0.175 mA
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Length
20.955 mm
Moisture Sensitivity Level
3
Seated Height-Max
3.683 mm
Width
10.16 mm
Compare AS7C1024-12PC with alternatives
Compare IS61C1024L-12KR with alternatives