Part Details for AS6C3216-55TIN by Alliance Memory Inc
Overview of AS6C3216-55TIN by Alliance Memory Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C3216-55TIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1450-1026-ND
|
DigiKey | IC SRAM 32MBIT PARALLEL 48TSOP I Lead time: 6 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
AS6C3216-55TIN
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 2M x 16 55ns 48-Pin TFBGA T/R - Trays (Alt: AS6C3216-55TIN) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 0 |
|
RFQ | |
DISTI #
AS6C3216-55TIN
|
Avnet Americas | SRAM Chip Async Single 3V 32M-Bit 2M x 16 55ns 48-Pin TFBGA T/R - Trays (Alt: AS6C3216-55TIN) RoHS: Not Compliant Min Qty: 156 Package Multiple: 156 Container: Tray | 0 |
|
RFQ | |
DISTI #
AS6C3216-55TIN
|
Avnet Silica | SRAM Chip Async Single 3V 32M-Bit 2M x 16 55ns 48-Pin TFBGA T/R (Alt: AS6C3216-55TIN) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C3216-55TIN
AS6C3216-55TIN CAD Models
AS6C3216-55TIN Part Data Attributes:
|
AS6C3216-55TIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C3216-55TIN
Alliance Memory Inc
Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 20 MM, GREEN, MO-142DD, TSOP1-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP1 | |
Package Description | TSOP1, TSSOP48,.8,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | ||
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e3/e6 | |
Length | 18.4 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 1.2 V | |
Supply Current-Max | 0.08 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 12 mm |
Alternate Parts for AS6C3216-55TIN
This table gives cross-reference parts and alternative options found for AS6C3216-55TIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C3216-55TIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LV3216RSA-7SR | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216-55TIN vs R1LV3216RSA-7SR |
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Cypress Semiconductor | AS6C3216-55TIN vs CY62177EV30LL-55ZXI |
CY62177EV30LL-55ZXI | Standard SRAM, 2MX16, 55ns, CMOS, PDSO48, 12 X 18.40 MM, 1 MM HEIGHT, LEAD FREE, MO-142, TSOP1-48 | Infineon Technologies AG | AS6C3216-55TIN vs CY62177EV30LL-55ZXI |
IS66WVE204816ALL-70TLI | Pseudo Static RAM, 2MX16, 70ns, CMOS, PDSO48, TSOP1-48 | ABLIC Inc. | AS6C3216-55TIN vs IS66WVE204816ALL-70TLI |
R1LV3216RSA-5SI | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216-55TIN vs R1LV3216RSA-5SI |
R1LV3216RSA-7SI | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216-55TIN vs R1LV3216RSA-7SI |
R1LV3216RSA-5SR | 2MX16 STANDARD SRAM, 70ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | Renesas Electronics Corporation | AS6C3216-55TIN vs R1LV3216RSA-5SR |