AS6C3216-55TIN vs R1LV3216RSA-7SR feature comparison

AS6C3216-55TIN Alliance Memory Inc

Buy Now Datasheet

R1LV3216RSA-7SR Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ALLIANCE MEMORY INC RENESAS ELECTRONICS CORP
Part Package Code TSOP1 TSOP1
Package Description TSOP1, TSSOP48,.8,20 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48
Pin Count 48 48
Reach Compliance Code compliant unknown
ECCN Code 3A991.B.2.A EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 55 ns 70 ns
Alternate Memory Width 8 8
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-G48 R-PDSO-G48
JESD-609 Code e3/e6
Length 18.4 mm 18.4 mm
Memory Density 33554432 bit 33554432 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 16 16
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 48 48
Number of Words 2097152 words 2097152 words
Number of Words Code 2000000 2000000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 2MX16 2MX16
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSOP1 TSSOP
Package Equivalence Code TSSOP48,.8,20 TSSOP48,.8,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.2 mm
Standby Current-Max 0.002 A 0.000012 A
Standby Voltage-Min 1.2 V 2.7 V
Supply Current-Max 0.08 mA 0.055 mA
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 2.7 V 2.7 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 12 mm 12 mm
Base Number Matches 1 3

Compare AS6C3216-55TIN with alternatives

Compare R1LV3216RSA-7SR with alternatives