Filter Your Search
1 - 1 of 1 results
|
AS6C3216-55TIN
Alliance Memory Inc
|
$27.1000 | Yes | Yes | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 55 ns | STANDARD SRAM | 8 | COMMON | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 mA | 1.2 V | 80 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3/e6 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | ALLIANCE MEMORY INC | TSOP1 | TSOP1, TSSOP48,.8,20 | 48 | compliant | 3A991.B.2.A | 8542.32.00.41 |