Part Details for AS6C1008-55SINL by Alliance Memory Inc
Overview of AS6C1008-55SINL by Alliance Memory Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AS6C1008-55SINL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7199
|
Newark | 1Mb, Llp Sram, 128K X 8, 2.7 5.5V, 32Pin 450 Mil Sop, 55Ns, Industrial Temp |Alliance Memory AS6C1008-55SINL Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3000 / $3.4000 | Buy Now |
DISTI #
1450-1166-5-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOP Min Qty: 72 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.2506 | Buy Now |
DISTI #
AS6C1008-55SINL
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP - Trays (Alt: AS6C1008-55SINL) RoHS: Not Compliant Min Qty: 72 Package Multiple: 72 Lead time: 20 Weeks, 0 Days Container: Tray | 386 Factory Stock |
|
$2.1450 / $2.6563 | Buy Now |
DISTI #
913-AS6C1008-55SINL
|
Mouser Electronics | SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA RoHS: Compliant | 58 |
|
$2.6700 / $3.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 72 Container: Tray | 0Tray |
|
$2.1300 | Buy Now |
DISTI #
AS6C1008-55SINL
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.7÷5.5V, 55ns, SOP32, 450mils Min Qty: 1 | 0 |
|
$2.2500 / $3.2900 | RFQ |
|
Karl Kruse GmbH & Co KG | 1Mb LLP SRAM 128K x 8 2.7 ~ 5.5V 32pin 450 mil SOP 55ns Industrial Temp | 458 |
|
RFQ | |
DISTI #
AS6C1008-55SINL
|
Avnet Silica | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin SOP (Alt: AS6C1008-55SINL) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for AS6C1008-55SINL
AS6C1008-55SINL CAD Models
AS6C1008-55SINL Part Data Attributes:
|
AS6C1008-55SINL
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1008-55SINL
Alliance Memory Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | SOP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
Additional Feature | LG-MAX | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.75 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.997 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.303 mm |
Alternate Parts for AS6C1008-55SINL
This table gives cross-reference parts and alternative options found for AS6C1008-55SINL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1008-55SINL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1008-55BIN | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C1008-55SINL vs AS6C1008-55BIN |
AS6C1008-55TIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | Alliance Memory Inc | AS6C1008-55SINL vs AS6C1008-55TIN |
AS6C1008-55PIN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55SINL vs AS6C1008-55PIN |
AS6C1008-55PCN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55SINL vs AS6C1008-55PCN |
AS6C1008-55SIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOP-32 | Alliance Memory Inc | AS6C1008-55SINL vs AS6C1008-55SIN |
AS6C1008-55STIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP-32 | Alliance Memory Inc | AS6C1008-55SINL vs AS6C1008-55STIN |