Part Details for AS6C1008-55STIN by Alliance Memory Inc
Overview of AS6C1008-55STIN by Alliance Memory Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS6C1008-55STIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK3839
|
Newark | Sram, 1Mbit, -40 To 85Deg C, Stsop, Sram Type:Asynchronous, Memory Configuration:128K X 8Bit, Ic Case/Package:Stsop, No. Of Pins:32Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Supply Voltage Nom:3V, Clock Frequency Max:-Rohs Compliant: Yes |Alliance Memory AS6C1008-55STIN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 234 |
|
$2.4100 / $3.6900 | Buy Now |
DISTI #
1450-1019-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32STSOP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1102 In Stock |
|
$2.0157 / $3.1500 | Buy Now |
DISTI #
AS6C1008-55STIN
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin STSOP - Trays (Alt: AS6C1008-55STIN) RoHS: Not Compliant Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks, 0 Days Container: Tray | 234 Factory Stock |
|
$1.6900 / $2.1875 | Buy Now |
DISTI #
913-AS6C1008-55STIN
|
Mouser Electronics | SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRA RoHS: Compliant | 418 |
|
$1.9400 / $3.0500 | Buy Now |
|
Future Electronics | AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32 RoHS: Compliant pbFree: Yes Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks Container: Tray | 234Tray |
|
$1.9000 | Buy Now |
DISTI #
AS6C1008-55STIN
|
TME | IC: SRAM memory, 1MbSRAM, 128kx8bit, 2.7÷5.5V, 55ns, STSOP32 Min Qty: 1 | 194 |
|
$1.9100 / $3.0100 | Buy Now |
|
Karl Kruse GmbH & Co KG | LP SRAM 1Mb 128K x 8 2.7 ~ 5.5V 32pin STSOP (8 x 13.4mm) 55ns Industrial Temp | 234 |
|
RFQ | |
DISTI #
AS6C1008-55STIN
|
Avnet Asia | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin STSOP (Alt: AS6C1008-55STIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
AS6C1008-55STIN
|
Avnet Silica | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns 32-Pin STSOP (Alt: AS6C1008-55STIN) RoHS: Compliant Min Qty: 234 Package Multiple: 234 Lead time: 13 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32 RoHS: Compliant Min Qty: 1 Package Multiple: 234 | 468 |
|
$2.3100 / $2.4700 | Buy Now |
Part Details for AS6C1008-55STIN
AS6C1008-55STIN CAD Models
AS6C1008-55STIN Part Data Attributes
|
AS6C1008-55STIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1008-55STIN
Alliance Memory Inc
Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 13.40 MM, ROHS COMPLIANT, STSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | TSOP | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.25 mm | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for AS6C1008-55STIN
This table gives cross-reference parts and alternative options found for AS6C1008-55STIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1008-55STIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1008-55PIN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55STIN vs AS6C1008-55PIN |
AS6C1008-55BIN | Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36 | Alliance Memory Inc | AS6C1008-55STIN vs AS6C1008-55BIN |
AS6C1008-55SIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 0.450 INCH, ROHS COMPLIANT, SOP-32 | Alliance Memory Inc | AS6C1008-55STIN vs AS6C1008-55SIN |
IS65WV1288BLL-55HLA3 | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, LEAD FREE, PLASTIC, TSOP1-32 | Integrated Silicon Solution Inc | AS6C1008-55STIN vs IS65WV1288BLL-55HLA3 |
IS62LV1288LL-55HI | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, STSOP1-32 | Integrated Silicon Solution Inc | AS6C1008-55STIN vs IS62LV1288LL-55HI |
AS6C1008-55TIN | Standard SRAM, 128KX8, 55ns, CMOS, PDSO32, 8 X 20 MM, ROHS COMPLIANT, TSOP1-32 | Alliance Memory Inc | AS6C1008-55STIN vs AS6C1008-55TIN |
AS6C1008-55PCN | Standard SRAM, 128KX8, 55ns, CMOS, PDIP32, 0.600 INCH, ROHS COMPLIANT, PLASTIC, DIP-32 | Alliance Memory Inc | AS6C1008-55STIN vs AS6C1008-55PCN |