-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK7194
|
Newark | Lp Sram, 1Mb, 128K X 8, 2.7 5.5V, 36Pin Tfbga, 55Ns, Industrial Temp |Alliance Memory AS6C1008-55BIN RoHS: Not Compliant Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 / $3.7000 | Buy Now |
DISTI #
1450-1164-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 36TFBGA Min Qty: 480 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.0446 | Buy Now |
DISTI #
AS6C1008-55BIN
|
Avnet Americas | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns - Trays (Alt: AS6C1008-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Container: Tray | 1440 Factory Stock |
|
$2.2750 / $2.8906 | Buy Now |
DISTI #
913-AS6C1008-55BIN
|
Mouser Electronics | SRAM LP SRAM, 1Mb, 128K x 8, 2.7 - 5.5V, 36pin TFBGA, 55ns, Industrial Temp - Tray RoHS: Compliant | 0 |
|
$2.7300 / $2.9100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$2.3200 | Buy Now |
|
Karl Kruse GmbH & Co KG | LP SRAM 1Mb 128K x 8 2.7 ~ 5.5V 36pin TFBGA 55ns Industrial Temp | 1440 |
|
RFQ | |
DISTI #
AS6C1008-55BIN
|
Avnet Silica | SRAM Chip Async Single 3V 1M-Bit 128K x 8 55ns (Alt: AS6C1008-55BIN) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 17 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AS6C1008-55BIN
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
AS6C1008-55BIN
Alliance Memory Inc
Standard SRAM, 128KX8, 55ns, CMOS, PBGA36, 6 X 8 MM, ROHS COMPLIANT, TFBGA-36
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Part Package Code | BGA | |
Pin Count | 36 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Alliance Memory | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B36 | |
Length | 8 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 36 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA36,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000003 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for AS6C1008-55BIN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS6C1008-55BIN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS6C1008-55BINTR | IC SRAM 1MBIT 55NS 36TFBGA | Alliance Memory Inc | AS6C1008-55BIN vs AS6C1008-55BINTR |