Part Details for AS2815AR by Sipex Corporation
Overview of AS2815AR by Sipex Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AS2815AR
AS2815AR CAD Models
AS2815AR Part Data Attributes
|
AS2815AR
Sipex Corporation
Buy Now
Datasheet
|
Compare Parts:
AS2815AR
Sipex Corporation
Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO2, TO-252, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | TO-252, | |
Reach Compliance Code | unknown | |
Dropout Voltage1-Max | 1.2 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G2 | |
Length | 6.5405 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -45 °C | |
Output Current1-Max | 1.5 A | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 2.3876 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.5 mm | |
Terminal Position | SINGLE | |
Width | 6.09 mm |
Alternate Parts for AS2815AR
This table gives cross-reference parts and alternative options found for AS2815AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS2815AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CS-5207A-1T3 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.25V Dropout, BIPolar, PSFM3, STRAIGHT, TO-220, 3 PIN | Cherry Semiconductor Corporation | AS2815AR vs CS-5207A-1T3 |
LX8385A-00CDL | Adjustable Positive LDO Regulator, 1.25V Min, 8.5V Max, 1.3V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Microsemi Corporation | AS2815AR vs LX8385A-00CDL |
LMS1585ACS-ADJ | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | AS2815AR vs LMS1585ACS-ADJ |
EZ1085CTT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.35V Dropout, BIPolar, PSFM3, ROHS COMPLIANT, TO-220, 3 PIN | Semtech Corporation | AS2815AR vs EZ1085CTT |
LT1585CT | Adjustable Positive LDO Regulator, 1.4V Dropout, PSFM3 | Analog Devices Inc | AS2815AR vs LT1585CT |
SP1084V-L | Adjustable Positive LDO Regulator, 1.5V Dropout, ROHS COMPLIANT, TO-220, 3 PIN | Exar Corporation | AS2815AR vs SP1084V-L |
SPX2810AT/TR | Adjustable Positive LDO Regulator, 1.25V Min, 10V Max, 1.2V Dropout, PSSO3, TO-263AA, 3 PIN | Sipex Corporation | AS2815AR vs SPX2810AT/TR |
LX8383A-00IP | Adjustable Positive LDO Regulator, 1.3V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | AS2815AR vs LX8383A-00IP |
EZ1117ACM.TRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | AS2815AR vs EZ1117ACM.TRT |
SC1117CST.TR | Adjustable Positive LDO Regulator, 1.3V Min, 13.5V Max, 1.3V Dropout, PDSO4, SOT-223, 4 PIN | Semtech Corporation | AS2815AR vs SC1117CST.TR |