Part Details for LMS1585ACS-ADJ by National Semiconductor Corporation
Overview of LMS1585ACS-ADJ by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LMS1585ACS-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 440 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 2 | 7 |
|
$2.8000 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +5.5V, Bi-Polar, 3 Pin, Plastic, SIP | 129 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +5.5V, Bi-Polar, 3 Pin, Plastic, SIP | 59 |
|
$4.1625 / $6.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +5.5V, Bi-Polar, 3 Pin, Plastic, SIP | 10 |
|
$3.3750 / $6.7500 | Buy Now |
|
Quest Components | Voltage Regulator, Adjustable, +1.25 TO +5.5V, Bi-Polar, 3 Pin, Plastic, SIP | 5 |
|
$2.5000 / $3.7500 | Buy Now |
Part Details for LMS1585ACS-ADJ
LMS1585ACS-ADJ CAD Models
LMS1585ACS-ADJ Part Data Attributes
|
LMS1585ACS-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LMS1585ACS-ADJ
National Semiconductor Corporation
Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Max | 1.4 V | |
Dropout Voltage1-Nom | 1.1 V | |
Input-Output Voltage Differential-Max | 5.75 V | |
Input-Output Voltage Differential-Min | 1.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 10.16 mm | |
Line Regulation-Max (%/V) | 0.047 | |
Load Regulation-Max(%) | 0.5% | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 5 A | |
Output Voltage1-Max | 1.275 V | |
Output Voltage1-Min | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
Alternate Parts for LMS1585ACS-ADJ
This table gives cross-reference parts and alternative options found for LMS1585ACS-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMS1585ACS-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMS1585AIS-ADJ/NOPB | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Texas Instruments | LMS1585ACS-ADJ vs LMS1585AIS-ADJ/NOPB |
LMS1585ACSX-ADJ | 5A Fixed / Adjustable Output Linear Regulators / LDO 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1585ACS-ADJ vs LMS1585ACSX-ADJ |
SPX1585T-L/TR | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | Sipex Corporation | LMS1585ACS-ADJ vs SPX1585T-L/TR |
LMS1585ACS-ADJ/NOPB | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | LMS1585ACS-ADJ vs LMS1585ACS-ADJ/NOPB |
SPX1585T | Adjustable Positive LDO Regulator, 1.2V Min, 1.2V Dropout, PSSO3, TO-263, 3 PIN | Sipex Corporation | LMS1585ACS-ADJ vs SPX1585T |
LMS1585ACSX-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | National Semiconductor Corporation | LMS1585ACS-ADJ vs LMS1585ACSX-ADJ/NOPB |
LMS1585ACSX-ADJ/NOPB | 5-A, 13-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | LMS1585ACS-ADJ vs LMS1585ACSX-ADJ/NOPB |
LMS1585AISX-ADJ/NOPB | IC VREG 1.225 V-1.275 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4 V DROPOUT, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN, Adjustable Positive Single Output LDO Regulator | Texas Instruments | LMS1585ACS-ADJ vs LMS1585AISX-ADJ/NOPB |
LMS1585AISX-ADJ | 1.225 V-1.275V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, TO-263, 3 PIN | Texas Instruments | LMS1585ACS-ADJ vs LMS1585AISX-ADJ |
LMS1585AISX-ADJ | Adjustable Positive LDO Regulator, 1.225V Min, 1.275V Max, 1.4V Dropout, BIPolar, PSSO3 | National Semiconductor Corporation | LMS1585ACS-ADJ vs LMS1585AISX-ADJ |