Part Details for EZ1117ACM.TRT by Semtech Corporation
Overview of EZ1117ACM.TRT by Semtech Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for EZ1117ACM.TRT
EZ1117ACM.TRT CAD Models
EZ1117ACM.TRT Part Data Attributes
|
EZ1117ACM.TRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
EZ1117ACM.TRT
Semtech Corporation
Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Part Package Code | D2PAK | |
Package Description | TO-263, | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Dropout Voltage1-Max | 1.3 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e0 | |
Length | 9.97 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 1 A | |
Output Voltage1-Max | 5.7 V | |
Output Voltage1-Min | 1.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP3H,.55TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.83 mm | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Width | 8.445 mm |
Alternate Parts for EZ1117ACM.TRT
This table gives cross-reference parts and alternative options found for EZ1117ACM.TRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of EZ1117ACM.TRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EZ1117ACM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1117ACM.TRT vs EZ1117ACM |
TLV1117CKTTR | 800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | EZ1117ACM.TRT vs TLV1117CKTTR |
EZ1117ACMT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.3V Dropout, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1117ACM.TRT vs EZ1117ACMT |
EZ1117CM | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1117ACM.TRT vs EZ1117CM |
TLV1117IKTTRG3 | Single Output LDO, 800mA, Fixed and Adj., Internal Current limit, Thermal Overload Protection 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | EZ1117ACM.TRT vs TLV1117IKTTRG3 |
EZ1117CMTR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | EZ1117ACM.TRT vs EZ1117CMTR |
EZ1117CMTRT | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.2V Dropout, PSSO3, ROHS COMPLIANT, TO-263, 3 PIN | Semtech Corporation | EZ1117ACM.TRT vs EZ1117CMTRT |
TLV1117CKTER | 1.225 V-1.27V ADJUSTABLE POSITIVE LDO REGULATOR, 1.3V DROPOUT, PSSO3, PLASTIC, PFM-3 | Texas Instruments | EZ1117ACM.TRT vs TLV1117CKTER |
AS1117T | Adjustable Positive LDO Regulator, 1.25V Min, 18.8V Max, 1.2V Dropout, BIPolar, PSSO2, TO-263, 3 PIN | Sipex Corporation | EZ1117ACM.TRT vs AS1117T |