Part Details for AS0603KRX7R9BB104 by YAGEO Corporation
Overview of AS0603KRX7R9BB104 by YAGEO Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AS0603KRX7R9BB104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK1558
|
Newark | Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AS0603KRX7R9BB104 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 300 |
|
$0.0360 / $0.0720 | Buy Now |
DISTI #
50AJ0704
|
Newark | Cap, Aec-Q200, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AS0603KRX7R9BB104 Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
13-AS0603KRX7R9BB104CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12000 In Stock |
|
$0.0119 / $0.1200 | Buy Now |
DISTI #
AS0603KRX7R9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AS0603KRX7R9BB104) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
603-AS0603KX7R9BB104
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 11634 |
|
$0.0150 / $0.1100 | Buy Now |
|
Future Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10% RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0095 / $0.0112 | Buy Now |
DISTI #
AS0603KRX7R9BB104
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50 V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0144 / $0.0153 | Buy Now |
DISTI #
AS0603KRX7R9BB104
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.1 uF, 50 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: AS0603KRX7R9BB104) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.0110 / $0.0124 | Buy Now |
DISTI #
KKK24815
|
Rutronik | KC 100nF 0603 10% 50V X7R AECQSTAG RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Stock DE - 572000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.0098 / $0.0099 | Buy Now |
DISTI #
AS0603KRX7R9BB104
|
Avnet Abacus | (Alt: AS0603KRX7R9BB104) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now |
Part Details for AS0603KRX7R9BB104
AS0603KRX7R9BB104 CAD Models
AS0603KRX7R9BB104 Part Data Attributes:
|
AS0603KRX7R9BB104
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AS0603KRX7R9BB104
YAGEO Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | YAGEO | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for AS0603KRX7R9BB104
This table gives cross-reference parts and alternative options found for AS0603KRX7R9BB104. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AS0603KRX7R9BB104, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBJCU168BB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB104 vs MBJCU168BB7104KTPA18 |
VJ0603Y104KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AS0603KRX7R9BB104 vs VJ0603Y104KXAPW1BC |
MAASU168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB104 vs MAASU168SB7104KTNA01 |
MCASU168SB7104KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB104 vs MCASU168SB7104KTNA01 |
MMJCU168BB7104KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB104 vs MMJCU168BB7104KTPA18 |
MCASU168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | AS0603KRX7R9BB104 vs MCASU168SB7104KTNA1J |
VJ0603Y104KXACW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | AS0603KRX7R9BB104 vs VJ0603Y104KXACW1BC |