Part Details for MMJCU168BB7104KTPA18 by TAIYO YUDEN
Overview of MMJCU168BB7104KTPA18 by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU168BB7104KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU168BB7104KTPA18TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0580 | Buy Now |
DISTI #
MMJCU168BB7104KTPA
|
Avnet Americas | CAP, MLCC, 0603/1608, 50V, X7R, 0.1 UF 10 %, T&R - Tape and Reel (Alt: MMJCU168BB7104KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0454 / $0.0511 | Buy Now |
DISTI #
963-MMJCU168BB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0380 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.0383 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0414 / $0.0530 | Buy Now |
DISTI #
MMJCU168BB7104KTPA18
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% Medical RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0360 / $0.0420 | Buy Now |
DISTI #
MMJCU168BB7104KTPA
|
Avnet Americas | CAP, MLCC, 0603/1608, 50V, X7R, 0.1 UF 10 %, T&R - Tape and Reel (Alt: MMJCU168BB7104KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0454 / $0.0511 | Buy Now |
Part Details for MMJCU168BB7104KTPA18
MMJCU168BB7104KTPA18 CAD Models
MMJCU168BB7104KTPA18 Part Data Attributes:
|
MMJCU168BB7104KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU168BB7104KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCU168BB7104KTPA18
This table gives cross-reference parts and alternative options found for MMJCU168BB7104KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU168BB7104KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCU168BB7104KTPA18 vs MMJCU168BB7104KTPA01 |
FN18X104K500PBG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Prosperity Dielectrics Co Ltd | MMJCU168BB7104KTPA18 vs FN18X104K500PBG |
VJ0603Y104KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MMJCU168BB7104KTPA18 vs VJ0603Y104KXAPW1BC |
CS1608X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samwha Electronics | MMJCU168BB7104KTPA18 vs CS1608X7R104K500NRB |
C0603T104K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | MMJCU168BB7104KTPA18 vs C0603T104K5RCL7867 |
885012206095R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MMJCU168BB7104KTPA18 vs 885012206095R |
SG18B104K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MMJCU168BB7104KTPA18 vs SG18B104K500CT |
MCASU168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MMJCU168BB7104KTPA18 vs MCASU168SB7104KTNA1J |
MCH185CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | MMJCU168BB7104KTPA18 vs MCH185CN104KK |
0603X104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MMJCU168BB7104KTPA18 vs 0603X104K500ST |