-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MAASU168SB7104KTNA01CT-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4000 In Stock |
|
$0.0174 / $0.1800 | Buy Now |
DISTI #
MAASU168SB7104KTNA
|
Avnet Americas | CAP, MLCC, 0603/1608, 50V, X7R, 0.1 UF 10 %, T&R, Q200 - Tape and Reel (Alt: MAASU168SB7104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
DISTI #
963-MAASU168SB7104KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0230 / $0.1500 | Order Now |
DISTI #
V99:2348_27384245
|
Arrow Electronics | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2309 | Americas - 1460 |
|
$0.0185 / $0.1290 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0177 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0202 / $0.0255 | Buy Now |
DISTI #
66947061
|
Verical | Cap Ceramic 0.1uF 50V X7R 10% Pad SMD 0603 125°C T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 319 Package Multiple: 1 Date Code: 2309 | Americas - 1460 |
|
$0.0185 / $0.0444 | Buy Now |
DISTI #
MAASU168SB7104KTNA01
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.1uF X7R 0603 10% AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0174 / $0.0297 | Buy Now |
DISTI #
MAASU168SB7104KTNA
|
Avnet Americas | CAP, MLCC, 0603/1608, 50V, X7R, 0.1 UF 10 %, T&R, Q200 - Tape and Reel (Alt: MAASU168SB7104KTNA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0218 / $0.0246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MAASU168SB7104KTNA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MAASU168SB7104KTNA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MAASU168SB7104KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAASU168SB7104KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJCU168BB7104KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MAASU168SB7104KTNA01 vs MMJCU168BB7104KTPA01 |
FN18X104K500PBG | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Prosperity Dielectrics Co Ltd | MAASU168SB7104KTNA01 vs FN18X104K500PBG |
VJ0603Y104KXAPW1BC | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Vishay Intertechnologies | MAASU168SB7104KTNA01 vs VJ0603Y104KXAPW1BC |
CS1608X7R104K500NRB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0603, | Samwha Electronics | MAASU168SB7104KTNA01 vs CS1608X7R104K500NRB |
C0603T104K5RCL7867 | Ceramic Capacitor, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0603 | KEMET Corporation | MAASU168SB7104KTNA01 vs C0603T104K5RCL7867 |
885012206095R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Wurth Elektronik | MAASU168SB7104KTNA01 vs 885012206095R |
SG18B104K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MAASU168SB7104KTNA01 vs SG18B104K500CT |
MCASU168SB7104KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | TAIYO YUDEN | MAASU168SB7104KTNA01 vs MCASU168SB7104KTNA1J |
MCH185CN104KK | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | ROHM Semiconductor | MAASU168SB7104KTNA01 vs MCH185CN104KK |
0603X104K500ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603, CHIP | Capax Technologies Inc | MAASU168SB7104KTNA01 vs 0603X104K500ST |