Part Details for ARM7TDMI by ARM Ltd
Overview of ARM7TDMI by ARM Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ARM7TDMI
ARM7TDMI CAD Models
ARM7TDMI Part Data Attributes:
|
ARM7TDMI
ARM Ltd
Buy Now
Datasheet
|
Compare Parts:
ARM7TDMI
ARM Ltd
RISC Microprocessor, 32-Bit, CMOS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ARM LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for ARM7TDMI
This table gives cross-reference parts and alternative options found for ARM7TDMI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ARM7TDMI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | ARM7TDMI vs A80386DXL-40 |
A80386DXL-25 | Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Rochester Electronics LLC | ARM7TDMI vs A80386DXL-25 |
A80960JD-33 | RISC Microprocessor, 32-Bit, 33MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | ARM7TDMI vs A80960JD-33 |
UPD70236ARB-16 | Microprocessor, 16-Bit, 16MHz, CMOS, CPGA132, CERAMIC, PGA-132 | NEC Electronics America Inc | ARM7TDMI vs UPD70236ARB-16 |
5962-8766803MXA | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | Intel Corporation | ARM7TDMI vs 5962-8766803MXA |
TI486DLC/E-V33-GA | IC 32-BIT, 33 MHz, MICROPROCESSOR, CPGA132, Microprocessor | Texas Instruments | ARM7TDMI vs TI486DLC/E-V33-GA |
A80960JS-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | ARM7TDMI vs A80960JS-16 |
5962-8766803XA | Microprocessor, 32-Bit, 20MHz, CMOS, CPGA132, 1.480 X 1.480 INCH, 0.345 INCH HEIGHT, PGA-132 | Intel Corporation | ARM7TDMI vs 5962-8766803XA |
A80L960JF-16 | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | ARM7TDMI vs A80L960JF-16 |
A80960MC | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132 | Intel Corporation | ARM7TDMI vs A80960MC |