Part Details for A80386DXL-25 by Rochester Electronics LLC
Overview of A80386DXL-25 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A80386DXL-25
A80386DXL-25 CAD Models
A80386DXL-25 Part Data Attributes:
|
A80386DXL-25
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
A80386DXL-25
Rochester Electronics LLC
Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, CERAMIC, PGA-132
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | PGA | |
Package Description | PGA, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CPGA-P132 | |
JESD-609 Code | e0 | |
Length | 37.084 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | PGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.953 mm | |
Speed | 25 MHz | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 2.54 mm | |
Terminal Position | PERPENDICULAR | |
Width | 37.084 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for A80386DXL-25
This table gives cross-reference parts and alternative options found for A80386DXL-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A80386DXL-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A80960JD-66 | RISC Microprocessor, 32-Bit, 66MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-25 vs A80960JD-66 |
A80386DXL-40 | Microprocessor, 32-Bit, 40MHz, CMOS, CPGA132, CERAMIC, PGA-132 | AMD | A80386DXL-25 vs A80386DXL-40 |
TA80960KB-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-25 vs TA80960KB-16 |
MG80960MC-16 | RISC Microprocessor, 32-Bit, 16MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-25 vs MG80960MC-16 |
CW001004 | 32-BIT, RISC PROCESSOR | Avago Technologies | A80386DXL-25 vs CW001004 |
A80960JD-50 | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-25 vs A80960JD-50 |
A80960KA10 | RISC Microprocessor, 32-Bit, 10MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-25 vs A80960KA10 |
A80L960JF-16 | RISC Microprocessor, 32-Bit, 16.67MHz, CMOS, CPGA132, PGA-132 | Intel Corporation | A80386DXL-25 vs A80L960JF-16 |
IDT79R3000A-16F | RISC Microprocessor, 32-Bit, 50MHz, CMOS, CQFP172 | Integrated Device Technology Inc | A80386DXL-25 vs IDT79R3000A-16F |
A80960KB25 | RISC Microprocessor, 32-Bit, 25MHz, CMOS, CPGA132, 2.54 MM PITCH, CERAMIC, PGA-132 | Intel Corporation | A80386DXL-25 vs A80960KB25 |