ARM7TDMI
vs
A80386DXL-40
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
ARM LTD
|
ADVANCED MICRO DEVICES INC
|
Package Description |
,
|
PGA, PGA132,14X14
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
NO
|
External Data Bus Width |
32
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
NO
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.6 V
|
5.25 V
|
Supply Voltage-Min |
2.7 V
|
4.75 V
|
Supply Voltage-Nom |
3 V
|
5 V
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
OTHER
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Part Package Code |
|
PGA
|
Pin Count |
|
132
|
ECCN Code |
|
3A991.A.2
|
Factory Lead Time |
|
4 Weeks
|
Additional Feature |
|
DYNAMIC BUS SIZING; BARREL SHIFTER; ADDER
|
Clock Frequency-Max |
|
80 MHz
|
JESD-30 Code |
|
S-CPGA-P132
|
JESD-609 Code |
|
e0
|
Length |
|
37.084 mm
|
Low Power Mode |
|
YES
|
Number of DMA Channels |
|
|
Number of External Interrupts |
|
2
|
Number of Serial I/Os |
|
|
Number of Terminals |
|
132
|
On Chip Data RAM Width |
|
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
PGA
|
Package Equivalence Code |
|
PGA132,14X14
|
Package Shape |
|
SQUARE
|
Package Style |
|
GRID ARRAY
|
RAM (words) |
|
0
|
Seated Height-Max |
|
4.953 mm
|
Speed |
|
40 MHz
|
Supply Current-Max |
|
400 mA
|
Surface Mount |
|
NO
|
Terminal Finish |
|
TIN LEAD
|
Terminal Form |
|
PIN/PEG
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
PERPENDICULAR
|
Width |
|
37.084 mm
|
|
|
|
Compare ARM7TDMI with alternatives
Compare A80386DXL-40 with alternatives