Part Details for AREM10510JKINZZ by Aerovox Corporation
Overview of AREM10510JKINZZ by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AREM10510JKINZZ
AREM10510JKINZZ CAD Models
AREM10510JKINZZ Part Data Attributes
|
AREM10510JKINZZ
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM10510JKINZZ
Aerovox Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM10510JKINZZ
This table gives cross-reference parts and alternative options found for AREM10510JKINZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM10510JKINZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM10510JKIO | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKINZZ vs AREM10510JKIO |
X6671-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AREM10510JKINZZ vs X6671-5-100 |
AREM10510KKIM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKINZZ vs AREM10510KKIM |
SG134E0105JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKINZZ vs SG134E0105JEN |
AREM10510JKIOZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10510JKINZZ vs AREM10510JKIOZZ |
AREM10510JKIK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKINZZ vs AREM10510JKIK |
SG134E0105J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKINZZ vs SG134E0105J-- |
SG184E0105J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKINZZ vs SG184E0105J-- |
663F1-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AREM10510JKINZZ vs 663F1-5-100 |
AREK0010510JWPBK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | AREM10510JKINZZ vs AREK0010510JWPBK |