Part Details for AREM10510JKIK by Aerovox Corporation
Overview of AREM10510JKIK by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for AREM10510JKIK
AREM10510JKIK CAD Models
AREM10510JKIK Part Data Attributes
|
AREM10510JKIK
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
AREM10510JKIK
Aerovox Corporation
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for AREM10510JKIK
This table gives cross-reference parts and alternative options found for AREM10510JKIK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM10510JKIK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AREM10510JKIO | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKIK vs AREM10510JKIO |
X6671-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AREM10510JKIK vs X6671-5-100 |
AREM10510KKIM | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount | Aerovox Corporation | AREM10510JKIK vs AREM10510KKIM |
SG134E0105JEN | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKIK vs SG134E0105JEN |
AREM10510JKIOZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10510JKIK vs AREM10510JKIOZZ |
AREM10510JKINZZ | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT | Aerovox Corporation | AREM10510JKIK vs AREM10510JKINZZ |
SG134E0105J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKIK vs SG134E0105J-- |
SG184E0105J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED | Kyocera AVX Components | AREM10510JKIK vs SG184E0105J-- |
663F1-5-100 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | ASC Capacitors | AREM10510JKIK vs 663F1-5-100 |
AREK0010510JWPBK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | Aerovox Corporation | AREM10510JKIK vs AREK0010510JWPBK |