Datasheets
AREM10510JKIOZZ by: Aerovox Corporation

Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT

Part Details for AREM10510JKIOZZ by Aerovox Corporation

Overview of AREM10510JKIOZZ by Aerovox Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for AREM10510JKIOZZ

AREM10510JKIOZZ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AREM10510JKIOZZ Part Data Attributes

AREM10510JKIOZZ Aerovox Corporation
Buy Now Datasheet
Compare Parts:
AREM10510JKIOZZ Aerovox Corporation Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT
Part Life Cycle Code Transferred
Ihs Manufacturer AEROVOX CORP
Package Description ,
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for AREM10510JKIOZZ

This table gives cross-reference parts and alternative options found for AREM10510JKIOZZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AREM10510JKIOZZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AREM10510JKIO Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount Aerovox Corporation AREM10510JKIOZZ vs AREM10510JKIO
X6671-5-100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED ASC Capacitors AREM10510JKIOZZ vs X6671-5-100
AREM10510KKIM Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount Aerovox Corporation AREM10510JKIOZZ vs AREM10510KKIM
SG134E0105JEN CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components AREM10510JKIOZZ vs SG134E0105JEN
AREM10510JKIK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount Aerovox Corporation AREM10510JKIOZZ vs AREM10510JKIK
AREM10510JKINZZ Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, ROHS COMPLIANT Aerovox Corporation AREM10510JKIOZZ vs AREM10510JKINZZ
SG134E0105J-- CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components AREM10510JKIOZZ vs SG134E0105J--
SG184E0105J-- CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED Kyocera AVX Components AREM10510JKIOZZ vs SG184E0105J--
663F1-5-100 Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED ASC Capacitors AREM10510JKIOZZ vs 663F1-5-100
AREK0010510JWPBK Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED Aerovox Corporation AREM10510JKIOZZ vs AREK0010510JWPBK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AREM10510JKIOZZ by Aerovox Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AREM10510JKIOZZ by Aerovox Corporation

Select Manufacturer
Which Manufacturer of AREM10510JKIOZZ would you like to use for your alert(s)?
  • Please alert me when AREM10510JKIOZZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AREM10510JKIOZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AREM10510JKIOZZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AREM10510JKIOZZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AREM10510JKIOZZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AREM10510JKIOZZ by Aerovox Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: