Part Details for AR12ATDQ42R2N by Viking Tech Corp
Overview of AR12ATDQ42R2N by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AR12ATDQ42R2N
AR12ATDQ42R2N CAD Models
AR12ATDQ42R2N Part Data Attributes
|
AR12ATDQ42R2N
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
AR12ATDQ42R2N
Viking Tech Corp
Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 42.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 200 V |
Alternate Parts for AR12ATDQ42R2N
This table gives cross-reference parts and alternative options found for AR12ATDQ42R2N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AR12ATDQ42R2N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR251242.2OHMS0.1%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12ATDQ42R2N vs CAR251242.2OHMS0.1%50PPMHP |
AR12BTDQ42R2 | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | AR12ATDQ42R2N vs AR12BTDQ42R2 |
PRC2512TC50Q42.2R+-0.05% | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Precision Resistive Products Inc | AR12ATDQ42R2N vs PRC2512TC50Q42.2R+-0.05% |
RNCF2512AKC42R2 | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | AR12ATDQ42R2N vs RNCF2512AKC42R2 |
HPTF2512-WC-42R2BT | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATDQ42R2N vs HPTF2512-WC-42R2BT |
AR12ABDQ42R2N | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Viking Tech Corp | AR12ATDQ42R2N vs AR12ABDQ42R2N |
CAR251242.2OHMS0.05%50PPMHP | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, | Riedon | AR12ATDQ42R2N vs CAR251242.2OHMS0.05%50PPMHP |
HPTF2512-WC-42R2AT | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | AR12ATDQ42R2N vs HPTF2512-WC-42R2AT |
WF25T42R2BTL | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | Walsin Technology Corporation | AR12ATDQ42R2N vs WF25T42R2BTL |
RTX2542R2BEE2 | Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, | Ralec | AR12ATDQ42R2N vs RTX2542R2BEE2 |