Datasheets
WF25T42R2BTL by: Walsin Technology Corporation

Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE

Part Details for WF25T42R2BTL by Walsin Technology Corporation

Overview of WF25T42R2BTL by Walsin Technology Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Environmental Monitoring Industrial Automation Aerospace and Defense Renewable Energy Robotics and Drones

Part Details for WF25T42R2BTL

WF25T42R2BTL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

WF25T42R2BTL Part Data Attributes

WF25T42R2BTL Walsin Technology Corporation
Buy Now Datasheet
Compare Parts:
WF25T42R2BTL Walsin Technology Corporation Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WALSIN TECHNOLOGY CORP
Package Description SMT, 2512
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.35 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 3.2 mm
Packing Method TR, PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 42.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 200 V

Alternate Parts for WF25T42R2BTL

This table gives cross-reference parts and alternative options found for WF25T42R2BTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of WF25T42R2BTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR251242.2OHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Riedon WF25T42R2BTL vs CAR251242.2OHMS0.1%50PPMHP
AR12BTDQ42R2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp WF25T42R2BTL vs AR12BTDQ42R2
PRC2512TC50Q42.2R+-0.05% Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc WF25T42R2BTL vs PRC2512TC50Q42.2R+-0.05%
RNCF2512AKC42R2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc WF25T42R2BTL vs RNCF2512AKC42R2
HPTF2512-WC-42R2BT Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD WF25T42R2BTL vs HPTF2512-WC-42R2BT
AR12ATDQ42R2N Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp WF25T42R2BTL vs AR12ATDQ42R2N
AR12ABDQ42R2N Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp WF25T42R2BTL vs AR12ABDQ42R2N
CAR251242.2OHMS0.05%50PPMHP Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Riedon WF25T42R2BTL vs CAR251242.2OHMS0.05%50PPMHP
HPTF2512-WC-42R2AT Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD WF25T42R2BTL vs HPTF2512-WC-42R2AT
RTX2542R2BEE2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec WF25T42R2BTL vs RTX2542R2BEE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for WF25T42R2BTL by Walsin Technology Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: WF25T42R2BTL by Walsin Technology Corporation

Select Manufacturer
Which Manufacturer of WF25T42R2BTL would you like to use for your alert(s)?
  • Please alert me when WF25T42R2BTL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for WF25T42R2BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for WF25T42R2BTL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for WF25T42R2BTL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for WF25T42R2BTL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare WF25T42R2BTL by Walsin Technology Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: