Datasheets
RNCF2512AKC42R2 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP

Part Details for RNCF2512AKC42R2 by SEI Stackpole Electronics Inc

Overview of RNCF2512AKC42R2 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCF2512AKC42R2

RNCF2512AKC42R2 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCF2512AKC42R2 Part Data Attributes

RNCF2512AKC42R2 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCF2512AKC42R2 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description PRECISION THIN FILM CHIP RESISTOR
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method TR, 7 INCH
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 42.2 Ω
Resistor Type FIXED RESISTOR
Size Code 2512
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.05%
Working Voltage 200 V

Alternate Parts for RNCF2512AKC42R2

This table gives cross-reference parts and alternative options found for RNCF2512AKC42R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCF2512AKC42R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR251242.2OHMS0.1%50PPMHP Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Riedon RNCF2512AKC42R2 vs CAR251242.2OHMS0.1%50PPMHP
AR12BTDQ42R2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP Viking Tech Corp RNCF2512AKC42R2 vs AR12BTDQ42R2
PRC2512TC50Q42.2R+-0.05% Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Precision Resistive Products Inc RNCF2512AKC42R2 vs PRC2512TC50Q42.2R+-0.05%
HPTF2512-WC-42R2BT Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RNCF2512AKC42R2 vs HPTF2512-WC-42R2BT
AR12ATDQ42R2N Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RNCF2512AKC42R2 vs AR12ATDQ42R2N
AR12ABDQ42R2N Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Viking Tech Corp RNCF2512AKC42R2 vs AR12ABDQ42R2N
CAR251242.2OHMS0.05%50PPMHP Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, -50,50ppm/Cel, 2512, Riedon RNCF2512AKC42R2 vs CAR251242.2OHMS0.05%50PPMHP
HPTF2512-WC-42R2AT Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP VENKEL LTD RNCF2512AKC42R2 vs HPTF2512-WC-42R2AT
WF25T42R2BTL Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE Walsin Technology Corporation RNCF2512AKC42R2 vs WF25T42R2BTL
RTX2542R2BEE2 Fixed Resistor, Thin Film, 0.75W, 42.2ohm, 200V, 0.1% +/-Tol, -50,50ppm/Cel, 2512, Ralec RNCF2512AKC42R2 vs RTX2542R2BEE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCF2512AKC42R2 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCF2512AKC42R2 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCF2512AKC42R2 would you like to use for your alert(s)?
  • Please alert me when RNCF2512AKC42R2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCF2512AKC42R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCF2512AKC42R2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCF2512AKC42R2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCF2512AKC42R2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCF2512AKC42R2 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: