Part Details for AN5764N by Panasonic Electronic Components
Overview of AN5764N by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for AN5764N
AN5764N CAD Models
AN5764N Part Data Attributes:
|
AN5764N
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AN5764N
Panasonic Electronic Components
Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Part Package Code | SFM | |
Package Description | , SIP7,.07TB | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | HORIZONTAL DEFLECTION IC | |
JESD-30 Code | R-PSFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP7,.07TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max (Vsup) | 7 V | |
Supply Voltage-Min (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE |
Alternate Parts for AN5764N
This table gives cross-reference parts and alternative options found for AN5764N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AN5764N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TDA8179FS | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN5764N vs TDA8179FS |
TDA8177 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN5764N vs TDA8177 |
E-STV9325 | VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN5764N vs E-STV9325 |
STV9326 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN5764N vs STV9326 |
TDA8178S | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN5764N vs TDA8178S |
TDA4864AJ | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5764N vs TDA4864AJ |
TDA4864J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5764N vs TDA4864J |
TDA8178FS | VERTICAL DEFLECTION IC, PZFM7 | STMicroelectronics | AN5764N vs TDA8178FS |
STV8179F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | AN5764N vs STV8179F |
TDA4865J | IC VERTICAL DEFLECTION IC, PZFM7, PLASTIC, SOT-524-1, DIL-BENT-SIL, 7 PIN, Deflection IC | NXP Semiconductors | AN5764N vs TDA4865J |