Part Details for E-STV9325 by STMicroelectronics
Overview of E-STV9325 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for E-STV9325
E-STV9325 CAD Models
E-STV9325 Part Data Attributes
|
E-STV9325
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
E-STV9325
STMicroelectronics
VERTICAL DEFLECTION IC, PZFM7, ROHS COMPLIANT, PLASTIC, HEPTAWATT-7
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | ZFM | |
Package Description | , | |
Pin Count | 7 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Application | TV; MONITOR | |
Blanking Output | NO | |
Consumer IC Type | VERTICAL DEFLECTION IC | |
JESD-30 Code | R-PZFM-T7 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 35 V | |
Supply Voltage-Min (Vsup) | 10 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for E-STV9325
This table gives cross-reference parts and alternative options found for E-STV9325. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of E-STV9325, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STV8179F | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | E-STV9325 vs STV8179F |
LA78041 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | E-STV9325 vs LA78041 |
LA7833 | Vertical Deflection IC, Bipolar, PSFM7, SIP-7 | SANYO Electric Co Ltd | E-STV9325 vs LA7833 |
LA78040 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Electric Co Ltd | E-STV9325 vs LA78040 |
NTE15002 | Vertical Deflection IC, PSFM7, SIP-7 | NTE Electronics Inc | E-STV9325 vs NTE15002 |
LA7832 | Vertical Deflection IC | SANYO Semiconductor Co Ltd | E-STV9325 vs LA7832 |
STV9326 | VERTICAL DEFLECTION IC, PZFM7, PLASTIC, HEPTAWATT-7 | STMicroelectronics | E-STV9325 vs STV9326 |
LA78040B | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | E-STV9325 vs LA78040B |
LA78040 | Vertical Deflection IC, TO-220, 7 PIN | SANYO Semiconductor Co Ltd | E-STV9325 vs LA78040 |
AN5764N | Horizontal Deflection IC, Bipolar, PSFM7, HSIP-7 | Panasonic Electronic Components | E-STV9325 vs AN5764N |