-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AK5574
|
Newark | Voltage Reference, 2.5-36V, Sot-23 Rohs Compliant: Yes |Diodes Inc. AN431BN-ATRE1 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2675 |
|
$0.1290 / $0.5100 | Buy Now |
DISTI #
AN431BN-ATRE1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AN431BN-ATRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300054000 Factory Stock |
|
$0.0368 / $0.0395 | Buy Now |
DISTI #
621-AN431BN-ATRE1
|
Mouser Electronics | Voltage References Adj Shunt Reg 4.5mV 2.5V to 36V 0.15Ohm RoHS: Compliant | 20828 |
|
$0.1050 / $0.4900 | Buy Now |
|
Future Electronics | AN431A Series 36 V 100 mA Adjustable Precision Shunt Regulator - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1030 / $0.1140 | Buy Now |
DISTI #
AN431BN-ATRE1
|
Avnet Americas | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R - Tape and Reel (Alt: AN431BN-ATRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 300054000 Factory Stock |
|
$0.0368 / $0.0395 | Buy Now |
DISTI #
AN431BN-ATRE1
|
Avnet Silica | V-Ref Adjustable/Precision 2.5V to 36V 100mA 3-Pin SOT-23 T/R (Alt: AN431BN-ATRE1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC VREF SHUNT ADJ 1% SOT23-3 | 2890 |
|
$0.0593 / $0.1099 | Buy Now |
|
LCSC | 2.5V36V 1% 100mA Adjustable SOT-23 Voltage References ROHS | 1115 |
|
$0.0605 / $0.1121 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy