Filter Your Search
1 - 2 of 2 results
|
AN431BN-ATRE1
Diodes Incorporated
|
$0.2259 | Yes | Active | 2.5 V | 2.487 V | 2.512 V | 100 mA | 36 V | 1 | YES | NO | IT HAS ALSO OUTPUT 2.475 TO 2.525 VOLT OUTPUT | TWO TERMINAL VOLTAGE REFERENCE | 1 | BIPOLAR | 38.7 ppm/°C | AUTOMOTIVE | 1 % | R-PDSO-G3 | e3 | Not Qualified | 3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | TO-236 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 960 µm | DUAL | 1.3 mm | 2.9 mm | 1.1 mm | DIODES INC | SOT-23,3PIN | compliant | EAR99 | 8542.39.00.01 | ||||
|
AN431BN-ATRE1
Diodes-BCD
|
Check for Price | Transferred | 2.5 V | 2.475 V | 2.525 V | 1 | YES | YES | PROGRAMMABLE PRECISE OUTPUT VOLTAGE FROM 2.5 TO 36V | TWO TERMINAL VOLTAGE REFERENCE | 1 | 38.78 ppm/°C | AUTOMOTIVE | R-PDSO-G3 | e3 | 125 °C | -40 °C | 260 | 30 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 950 µm | DUAL | 1.3 mm | 2.9 mm | 1.2 mm | BCD SEMICONDUCTOR MANUFACTURING LTD | ROHS COMPLIANT, SOT-23, 3 PIN | unknown | EAR99 | 8542.39.00.01 | SOT-23 | 3 |