Part Details for AMEPR60-12500AZ by Aimtec
Overview of AMEPR60-12500AZ by Aimtec
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AMEPR60-12500AZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMEPR60-12500AZ
|
Avnet Americas | AC-DC LED DRIVER UP TO 5A - Boxed Product (Development Kits) (Alt: AMEPR60-12500AZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
AMEPR60-12500AZ
|
Avnet Americas | AC-DC LED DRIVER UP TO 5A - Boxed Product (Development Kits) (Alt: AMEPR60-12500AZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
000000000003467156
|
Sager | LED Power Supplies | 0 |
|
Buy Now |
Part Details for AMEPR60-12500AZ
AMEPR60-12500AZ CAD Models
AMEPR60-12500AZ Part Data Attributes:
|
AMEPR60-12500AZ
Aimtec
Buy Now
Datasheet
|
Compare Parts:
AMEPR60-12500AZ
Aimtec
AC/DC LED Driver; Product Weight (grams): 530; Input voltage min (V): 90; Input voltage max (V): 305; Input frequency (Hz): 47-440; Output voltage min: 5; Output voltage max: 12; Output voltage dual assymetric (y/n): Single; Output Power (W): 60; Max Output current (A): 0-5.2; Efficiency (%): 85; Package type: Encapsulated; Rating (IP): IP68; Mounting: Wire terminal; W (in): 2.27; L (in): 5.3; H (in): 1.59; W (mm): 57.68; L (mm): 134.8; H (mm): 40.5; Min Operating temperature: -40; Max operating temperature (°C): 85; Isolation (VAC): 3000; EMC compliance 1: EN 55022 Class B; Case material: Plastic (flammability to UL 94V-0) ; Application 6 (Lighting): 1; MTBF (h): 400000; Derating : 55; Line Regulation (% of Vin): ±1; Load Regulation %: ±1; Ripple & Noise (mV p-p): 75; Switching Frequency typ (KHz): 130; Short circuit protection: Continuous; Leakage current (mA): 0.7; Active power factor correction: 1; Dimming: 1; Mode of operation: CC/CV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIMTEC INC | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | aimtec | |
Additional Feature | ALSO OPERATE WITH 130-430VDC | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CE, IEC, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 305 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-PXMA-W | |
Length | 134.8 mm | |
Line Regulation-Max | 1% | |
Load Regulation-Max | 3% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.0265125 Vrms | |
Seated Height-Max | 40.5 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | WIRE | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 63.8 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.25 s | |
Width | 57.68 mm |