Filter Your Search
1 - 2 of 2 results
|
AMEPR60-12500AZ
Aimtec
|
Check for Price | Yes | Yes | Active | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 5 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 134.8 mm | 40.5 mm | 57.68 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | aimtec | CE, IEC, EN, UL | 85 % | 305 V | 90 V | 115 V | 1 % | 3 % | 1 | 12 V | 5 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.0265125 Vrms | 63.8 W | YES | 250 ms | ||
|
AMEPR60-12500AZ-NA
Aimtec
|
Check for Price | Yes | Yes | Active | HYBRID | ALSO OPERATE WITH 130-430VDC | AC-DC POWER FACTOR CORRECTION MODULE | 1 | 5 A | NO | R-PXMA-W | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | WIRE | UNSPECIFIED | 134.8 mm | 40.5 mm | 57.68 mm | AIMTEC INC | PACKAGE | compliant | EAR99 | CE, IEC, EN, UL | 85 % | 305 V | 90 V | 115 V | 1 % | 3 % | 1 | 12 V | 5 V | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | 0.0265125 Vrms | 63.8 W | YES | 250 ms |