Part Details for AM99C164-35DC by AMD
Overview of AM99C164-35DC by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AM99C164-35DC
AM99C164-35DC CAD Models
AM99C164-35DC Part Data Attributes
|
AM99C164-35DC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM99C164-35DC
AMD
Standard SRAM, 16KX4, 35ns, CMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-22
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T22 | |
JESD-609 Code | e0 | |
Length | 27.4955 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for AM99C164-35DC
This table gives cross-reference parts and alternative options found for AM99C164-35DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM99C164-35DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7188L25DB | CDIP-22, Tube | Integrated Device Technology Inc | AM99C164-35DC vs 7188L25DB |
HM1-65788K-6:D | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | AM99C164-35DC vs HM1-65788K-6:D |
CY7C164-20DC | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Cypress Semiconductor | AM99C164-35DC vs CY7C164-20DC |
MT5C6404C-12/XT | Standard SRAM, 16KX4, 12ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | AM99C164-35DC vs MT5C6404C-12/XT |
MM1S-65888-15 | Standard SRAM, 16KX4, 15ns, BICMOS, CDIP22 | Matra MHS | AM99C164-35DC vs MM1S-65888-15 |
HM3-65788H-5:D | Standard SRAM, 16KX4, 25ns, CMOS, PDIP22 | Matra MHS | AM99C164-35DC vs HM3-65788H-5:D |
KM6465ALP-25 | Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Samsung Semiconductor | AM99C164-35DC vs KM6465ALP-25 |
HM1-65788K-5:D | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | AM99C164-35DC vs HM1-65788K-5:D |
5962-8969204YA | Standard SRAM, 16KX4, 20ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Micross Components | AM99C164-35DC vs 5962-8969204YA |
HM1-65688A-2:D | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22 | Matra MHS | AM99C164-35DC vs HM1-65688A-2:D |