Part Details for KM6465ALP-25 by Samsung Semiconductor
Overview of KM6465ALP-25 by Samsung Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Part Details for KM6465ALP-25
KM6465ALP-25 CAD Models
KM6465ALP-25 Part Data Attributes:
|
KM6465ALP-25
Samsung Semiconductor
Buy Now
Datasheet
|
Compare Parts:
KM6465ALP-25
Samsung Semiconductor
Standard SRAM, 16KX4, 25ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMSUNG SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP22,.3 | |
Pin Count | 22 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | BATTERY BACKUP | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T22 | |
JESD-609 Code | e0 | |
Length | 26.745 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 22 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 16KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP22,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for KM6465ALP-25
This table gives cross-reference parts and alternative options found for KM6465ALP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KM6465ALP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS1625S-25 | 16KX4 STANDARD SRAM, 25ns, CDIP22, DIP-22 | STMicroelectronics | KM6465ALP-25 vs IMS1625S-25 |
HM3-65788F-9:D | Standard SRAM, 16KX4, 20ns, CMOS, PDIP22 | Matra MHS | KM6465ALP-25 vs HM3-65788F-9:D |
IDT7188L55DBG | Standard SRAM, 16KX4, 55ns, CMOS, CDIP22, 0.300 INCH, CERAMIC, DIP-22 | Integrated Device Technology Inc | KM6465ALP-25 vs IDT7188L55DBG |
MCM6288BP35 | 16KX4 STANDARD SRAM, 35ns, PDIP22, 0.300 INCH, PLASTIC, DIP-22 | Motorola Mobility LLC | KM6465ALP-25 vs MCM6288BP35 |
HM1-65788K-2 | Standard SRAM, 16KX4, 35ns, CMOS, CDIP22 | Matra MHS | KM6465ALP-25 vs HM1-65788K-2 |
IDT71B88S10TDB | Standard SRAM, 16KX4, 10ns, BICMOS, CDIP22, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-22 | Integrated Device Technology Inc | KM6465ALP-25 vs IDT71B88S10TDB |
HM1-65688AS-6:D | Standard SRAM, 16KX4, CMOS, CDIP22 | Matra MHS | KM6465ALP-25 vs HM1-65688AS-6:D |
5962-8685922YC | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22 | Micron Technology Inc | KM6465ALP-25 vs 5962-8685922YC |
HM1-65688AC-5:D | Standard SRAM, 16KX4, 45ns, CMOS, CDIP22 | Matra MHS | KM6465ALP-25 vs HM1-65688AC-5:D |
5962-8685920TC | Standard SRAM, 16KX4, 55ns, CMOS, 1.260 X 0.310 INCH, 0.140 INCH HEIGHT, DIP-22 | Pyramid Semiconductor Corporation | KM6465ALP-25 vs 5962-8685920TC |