Part Details for AM9516A-8JC by AMD
Overview of AM9516A-8JC by AMD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AM9516A-8JC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-AM9516A-8JC-ND
|
DigiKey | UNIVERSAL DMA CONTROLLER (UDC) Min Qty: 5 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
722 In Stock |
|
$68.6400 | Buy Now |
|
Rochester Electronics | AM9516 - Universal Dma Controller (UDC) ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 722 |
|
$58.9100 / $69.3000 | Buy Now |
Part Details for AM9516A-8JC
AM9516A-8JC CAD Models
AM9516A-8JC Part Data Attributes:
|
AM9516A-8JC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM9516A-8JC
AMD
DMA Controller, 2 Channel(s), 8MHz, CMOS, PQCC68, PLASTIC, LCC-68
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | LCC | |
Package Description | QCCJ, LDCC68,1.0SQ | |
Pin Count | 68 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Address Bus Width | 24 | |
Bus Compatibility | 68000 | |
Clock Frequency-Max | 8 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQCC-J68 | |
JESD-609 Code | e0 | |
Length | 24.2062 mm | |
Number of DMA Channels | 2 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC68,1.0SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 24.2062 mm | |
uPs/uCs/Peripheral ICs Type | DMA CONTROLLER |
Alternate Parts for AM9516A-8JC
This table gives cross-reference parts and alternative options found for AM9516A-8JC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9516A-8JC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68450R-12 | 4 CHANNEL(S), 12.5MHz, DMA CONTROLLER, CPGA68, PGA-68 | Motorola Mobility LLC | AM9516A-8JC vs MC68450R-12 |
MC68450RC10 | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Mobility LLC | AM9516A-8JC vs MC68450RC10 |
HD63450CP-10T | 4 CHANNEL(S), 10MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Renesas Electronics Corporation | AM9516A-8JC vs HD63450CP-10T |
MC68450R-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, PGA-68 | Motorola Semiconductor Products | AM9516A-8JC vs MC68450R-12 |
5962-8681101YX | DMA Controller, 2 Channel(s), 8MHz, CMOS, CQFP68, 0.96 X 0.96 INCH, 0,125 INCH HEIGHT, CERAMIC, LCC-68 | Motorola Semiconductor Products | AM9516A-8JC vs 5962-8681101YX |
SAB82C258A-16-N | DMA Controller, 4 Channel(s), 16MHz, CMOS, PQCC68, PLASTIC, LCC-68 | Siemens | AM9516A-8JC vs SAB82C258A-16-N |
MC68450RC-12 | DMA Controller, 4 Channel(s), 12.5MHz, CMOS, CPGA68, GOLD LEAD CONTACTS, PGA-68 | Motorola Semiconductor Products | AM9516A-8JC vs MC68450RC-12 |
AM9516A-6JC | DMA Controller, 2 Channel(s), 6MHz, CMOS, PQCC68, PLASTIC, LCC-68 | AMD | AM9516A-8JC vs AM9516A-6JC |
MC68440FN | 2 CHANNEL(S), 12.5MHz, DMA CONTROLLER, PQCC68, PLASTIC, LCC-68 | Motorola Mobility LLC | AM9516A-8JC vs MC68440FN |
5962-8681101XX | DMA Controller, 2 Channel(s), 8MHz, CMOS, 1.07 X 1.07 INCH, 0.102 INCH HEIGHT, PGA-68 | Motorola Semiconductor Products | AM9516A-8JC vs 5962-8681101XX |