Parametric results for: AM9516A-8JC under DMA Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: am9516a8jc
Select parts from the table below to compare.
Compare
Compare
AM9516A-8JC
Rochester Electronics LLC
Check for Price No No Active 68000 16 24 8 MHz YES 5 V DMA CONTROLLER 2 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 68 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ROCHESTER ELECTRONICS LLC LCC PLASTIC, LCC-68 68 unknown
AM9516A-8JC
AMD
Check for Price No Obsolete 68000 16 24 8 MHz YES 5 V DMA CONTROLLER CMOS 2 350 mA 5.25 V 4.75 V COMMERCIAL S-PQCC-J68 Not Qualified e0 70 °C 68 PLASTIC/EPOXY QCCJ LDCC68,1.0SQ SQUARE CHIP CARRIER TIN LEAD J BEND 1.27 mm QUAD 4.57 mm 24.2062 mm 24.2062 mm ADVANCED MICRO DEVICES INC LCC QCCJ, LDCC68,1.0SQ 68 compliant 8542.31.00.01