Memory
AM9147-70DC
AMD
Description: Standard SRAM, 4KX1, 70ns, MOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-18

Overview of AM9147-70DC by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
AM27C512-70DC Rochester Electronics LLC UVPROM,

Price & Stock for AM9147-70DC by AMD

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   69
RFQ

CAD Models for AM9147-70DC by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM9147-70DC by AMD

AM9147-70DC
AMD
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
DIP
Package Description
DIP, DIP18,.3
Pin Count
18
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
70 ns
I/O Type
SEPARATE
JESD-30 Code
R-CDIP-T18
JESD-609 Code
e0
Length
22.606 mm
Memory Density
4096 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
18
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Equivalence Code
DIP18,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class C
Seated Height-Max
5.08 mm
Standby Voltage-Min
4.5 V
Supply Current-Max
0.16 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
MOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. AM9147-70DC
    AMD
    Standard SRAM, 4KX1, 70ns, MOS, CDIP18, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-18
    VS

Alternate Parts for AM9147-70DC

This table gives cross-reference parts and alternative options found for AM9147-70DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM9147-70DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM2147EC Standard SRAM, 4KX1, 70ns, MOS, CDIP18, FUJITSU Limited AM9147-70DC vs MBM2147EC
MBM2147EZ Standard SRAM, 4KX1, 70ns, MOS, CDIP18, FUJITSU Limited AM9147-70DC vs MBM2147EZ
MBM2147H-70Z IC,SRAM,4KX1,MOS,DIP,18PIN,CERAMIC FUJITSU Semiconductor Limited AM9147-70DC vs MBM2147H-70Z
5962-01-130-3405 Standard SRAM, 4KX1, 70ns, MOS, CDIP18, AMD AM9147-70DC vs 5962-01-130-3405
MBM2147H-70Z Standard SRAM, 4KX1, 70ns, MOS, CDIP18, FUJITSU Limited AM9147-70DC vs MBM2147H-70Z
AM2147-70DC Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD AM9147-70DC vs AM2147-70DC
Part Number Description Manufacturer Compare
AM2147-70PC Standard SRAM, 4KX1, 70ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD AM9147-70DC vs AM2147-70PC
AM21L47-70PC Standard SRAM, 4KX1, 70ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD AM9147-70DC vs AM21L47-70PC
AM2147-70DEB Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD AM9147-70DC vs AM2147-70DEB
AM2147-70DC Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD AM9147-70DC vs AM2147-70DC
AM2147-70DE Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 AMD AM9147-70DC vs AM2147-70DE
AM21L47-70DC Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD AM9147-70DC vs AM21L47-70DC
QD2147H Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, HERMETIC SEALED, CERAMIC, DIP-18 Intel Corporation AM9147-70DC vs QD2147H
AM21L47-70DCB Standard SRAM, 4KX1, 70ns, NMOS, CDIP18, CERAMIC, DIP-18 AMD AM9147-70DC vs AM21L47-70DCB
M38510/23803BVA Standard SRAM, 4KX1, 70ns, MOS, CDIP18, CERAMIC, DIP-18 Intel Corporation AM9147-70DC vs M38510/23803BVA
AM21L47-70PCB Standard SRAM, 4KX1, 70ns, NMOS, PDIP18, PLASTIC, DIP-18 AMD AM9147-70DC vs AM21L47-70PCB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM9147-70DC by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM9147-70DC by AMD

Select Manufacturer
Which Manufacturer of AM9147-70DC would you like to use for your alert(s)?
  • Please alert me when AM9147-70DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM9147-70DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM9147-70DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM9147-70DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM9147-70DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM9147-70DC by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: