Memory
AM29SL800CT-120WBI
Description: 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29SL800CT-120WBI by AMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800CT-120WBI by AMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800CT-120WBI by AMD

AM29SL800CT-120WBI
AMD
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
ADVANCED MICRO DEVICES INC
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,32
Pin Count
48
Reach Compliance Code
unknown
Access Time-Max
120 ns
Additional Feature
20 YEAR DATA RETENTION
Alternate Memory Width
8
Boot Block
TOP
Command User Interface
YES
Data Polling
YES
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Number of Functions
1
Number of Sectors/Size
1,2,1,15
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,32
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Power Supplies
1.8/2.2 V
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Ready/Busy
YES
Seated Height-Max
1.2 mm
Sector Size
16K,8K,32K,64K
Standby Current-Max
0.000005 A
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Toggle Bit
YES
Type
NOR TYPE
Width
6 mm
Want to compare parts?
  1. AM29SL800CT-120WBI
    AMD
    512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29SL800CT-120WBI

This table gives cross-reference parts and alternative options found for AM29SL800CT-120WBI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800CT-120WBI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800DT120WCI Flash, 512KX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CT-120WBI vs AM29SL800DT120WCI
AM29SL800CT-120WBC 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800CT-120WBC
AM29SL800DT-120WAD 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800DT-120WAD
AM29SL800CB-120WBI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800CB-120WBI
AM29SL800DT-120WAI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800DT-120WAI
AM29SL800DB-120WCD 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800DB-120WCD
AM29SL800CB-120WBC 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CT-120WBI vs AM29SL800CB-120WBC
MBM29SL800TD-12PBT Flash, 512KX16, 120ns, PBGA48, PLASTIC, BGA-48 FUJITSU Semiconductor Limited AM29SL800CT-120WBI vs MBM29SL800TD-12PBT
MBM29SL800TD-12PBT Flash, 512KX16, 120ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29SL800CT-120WBI vs MBM29SL800TD-12PBT
AM29SL800DB-120WCI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800DB-120WCI
Part Number Description Manufacturer Compare
AM29SL800DT120WCI Flash, 512KX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CT-120WBI vs AM29SL800DT120WCI
AM29LV800BT70WBI 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CT-120WBI vs AM29LV800BT70WBI
AM29SL800DT-120WCI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800DT-120WCI
M29W800AB120ZA6 512KX16 FLASH 2.7V PROM, 120ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800CT-120WBI vs M29W800AB120ZA6
GE28F800B3BA70 Flash, 512KX16, 70ns, PBGA48, VFBGA-48 Intel Corporation AM29SL800CT-120WBI vs GE28F800B3BA70
AM29SL800DB-150WAD 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800CT-120WBI vs AM29SL800DB-150WAD
M29W800AB80ZA5T 512KX16 FLASH 3V PROM, 80ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800CT-120WBI vs M29W800AB80ZA5T
AM29LV800DB-70WBD Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 AMD AM29SL800CT-120WBI vs AM29LV800DB-70WBD
AM29LV800BB-70WBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800CT-120WBI vs AM29LV800BB-70WBC
M29W800DT90ZA1T 512KX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800CT-120WBI vs M29W800DT90ZA1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800CT-120WBI by AMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800CT-120WBI by AMD

  • Please alert me when AM29SL800CT-120WBI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800CT-120WBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800CT-120WBI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800CT-120WBI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800CT-120WBI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800CT-120WBI by AMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: