Memory
AM29SL800DB-120WCI
Description: 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48

Overview of AM29SL800DB-120WCI by Spansion

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for AM29SL800DB-120WCI by Spansion
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for AM29SL800DB-120WCI by Spansion

AM29SL800DB-120WCI
Spansion
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SPANSION INC
Part Package Code
BGA
Package Description
TFBGA,
Pin Count
48
Reach Compliance Code
compliant
Access Time-Max
120 ns
Alternate Memory Width
8
JESD-30 Code
R-PBGA-B48
JESD-609 Code
e0
Length
9 mm
Memory Density
8388608 bit
Memory IC Type
FLASH
Memory Width
16
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Number of Words
524288 words
Number of Words Code
512000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
512KX16
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Peak Reflow Temperature (Cel)
240
Programming Voltage
1.8 V
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Supply Voltage-Max (Vsup)
2.2 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
1.8 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
8 mm
Want to compare parts?
  1. AM29SL800DB-120WCI
    Spansion
    512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48
    VS

Alternate Parts for AM29SL800DB-120WCI

This table gives cross-reference parts and alternative options found for AM29SL800DB-120WCI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29SL800DB-120WCI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AM29SL800DT120WCI Flash, 512KX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-120WCI vs AM29SL800DT120WCI
AM29SL800CT-120WBC 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800CT-120WBC
AM29SL800DT-120WAD 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800DT-120WAD
AM29SL800CB-120WBI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800CB-120WBI
AM29SL800DT-120WAI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800DT-120WAI
AM29SL800DB-120WCD 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800DB-120WCD
AM29SL800CB-120WBC 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-120WCI vs AM29SL800CB-120WBC
MBM29SL800TD-12PBT Flash, 512KX16, 120ns, PBGA48, PLASTIC, BGA-48 FUJITSU Semiconductor Limited AM29SL800DB-120WCI vs MBM29SL800TD-12PBT
MBM29SL800TD-12PBT Flash, 512KX16, 120ns, PBGA48, PLASTIC, FBGA-48 FUJITSU Limited AM29SL800DB-120WCI vs MBM29SL800TD-12PBT
AM29SL800CB-120WBD 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800CB-120WBD
Part Number Description Manufacturer Compare
AM29SL800DT120WCI Flash, 512KX16, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-120WCI vs AM29SL800DT120WCI
AM29LV800BT70WBI 512KX16 FLASH 3V PROM, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-120WCI vs AM29LV800BT70WBI
AM29SL800DT-120WCI 512KX16 FLASH 1.8V PROM, 120ns, PBGA48, 8 X 9 MM, 0.80 MM PITCH, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800DT-120WCI
M29W800AB120ZA6 512KX16 FLASH 2.7V PROM, 120ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800DB-120WCI vs M29W800AB120ZA6
GE28F800B3BA70 Flash, 512KX16, 70ns, PBGA48, VFBGA-48 Intel Corporation AM29SL800DB-120WCI vs GE28F800B3BA70
AM29SL800DB-150WAD 512KX16 FLASH 1.8V PROM, 150ns, PBGA48, 6 X 8 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 Spansion AM29SL800DB-120WCI vs AM29SL800DB-150WAD
M29W800AB80ZA5T 512KX16 FLASH 3V PROM, 80ns, PBGA48, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800DB-120WCI vs M29W800AB80ZA5T
AM29LV800DB-70WBD Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, LEAD FREE, FBGA-48 AMD AM29SL800DB-120WCI vs AM29LV800DB-70WBD
AM29LV800BB-70WBC Flash, 512KX16, 70ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, FBGA-48 AMD AM29SL800DB-120WCI vs AM29LV800BB-70WBC
M29W800DT90ZA1T 512KX16 FLASH 3V PROM, 90ns, PBGA48, 6 X 9 MM, 0.80 MM PITCH, TFBGA-48 STMicroelectronics AM29SL800DB-120WCI vs M29W800DT90ZA1T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AM29SL800DB-120WCI by Spansion.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AM29SL800DB-120WCI by Spansion

  • Please alert me when AM29SL800DB-120WCI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AM29SL800DB-120WCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AM29SL800DB-120WCI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AM29SL800DB-120WCI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AM29SL800DB-120WCI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AM29SL800DB-120WCI by Spansion

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: