AM29SL800CT-120WBI vs GE28F800B3BA70 feature comparison

AM29SL800CT-120WBI AMD

Buy Now Datasheet

GE28F800B3BA70 Intel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ADVANCED MICRO DEVICES INC INTEL CORP
Part Package Code BGA BGA
Package Description TFBGA, BGA48,6X8,32 VFBGA-48
Pin Count 48 48
Reach Compliance Code unknown compliant
Access Time-Max 120 ns 70 ns
Additional Feature 20 YEAR DATA RETENTION BOTTOM BOOT BLOCK
Alternate Memory Width 8
Boot Block TOP BOTTOM
Command User Interface YES YES
Data Polling YES NO
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PBGA-B48 R-PBGA-B48
JESD-609 Code e0 e0
Length 9 mm 7.91 mm
Memory Density 8388608 bit 8388608 bit
Memory IC Type FLASH FLASH
Memory Width 16 16
Number of Functions 1 1
Number of Sectors/Size 1,2,1,15 8,15
Number of Terminals 48 48
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 512KX16 512KX16
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFBGA VFBGA
Package Equivalence Code BGA48,6X8,32 BGA45,6X8,30
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial PARALLEL PARALLEL
Power Supplies 1.8/2.2 V
Programming Voltage 1.8 V 2.7 V
Qualification Status Not Qualified Not Qualified
Ready/Busy YES
Seated Height-Max 1.2 mm 1 mm
Sector Size 16K,8K,32K,64K 4K,32K
Standby Current-Max 0.000005 A 0.000005 A
Supply Current-Max 0.025 mA 0.055 mA
Supply Voltage-Max (Vsup) 2.2 V 3.6 V
Supply Voltage-Min (Vsup) 1.8 V 2.7 V
Supply Voltage-Nom (Vsup) 2 V 3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.75 mm
Terminal Position BOTTOM BOTTOM
Toggle Bit YES NO
Type NOR TYPE NOR TYPE
Width 6 mm 6.5 mm
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8542.32.00.51

Compare AM29SL800CT-120WBI with alternatives

Compare GE28F800B3BA70 with alternatives