Part Details for AM29F400B-75EC by AMD
Overview of AM29F400B-75EC by AMD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for AM29F400B-75EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512K X 8 FLASH 5V PROM, 70 ns, PDSO48 | 384 |
|
$1.9800 / $4.9500 | Buy Now |
Part Details for AM29F400B-75EC
AM29F400B-75EC CAD Models
AM29F400B-75EC Part Data Attributes
|
AM29F400B-75EC
AMD
Buy Now
Datasheet
|
Compare Parts:
AM29F400B-75EC
AMD
Flash, 512KX8, 70ns, PDSO48, TSOP-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | TSOP | |
Package Description | TSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 70 ns | |
Additional Feature | BULK ERASE; EMBEDDED ALGORITHM | |
Alternate Memory Width | 16 | |
Boot Block | BOTTOM | |
Command User Interface | YES | |
Data Polling | YES | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e0 | |
Length | 18.4 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 1,2,1,7 | |
Number of Terminals | 48 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K,8K,32K,64K | |
Standby Current-Max | 0.0001 A | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Type | NOR TYPE | |
Width | 12 mm |
Alternate Parts for AM29F400B-75EC
This table gives cross-reference parts and alternative options found for AM29F400B-75EC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AM29F400B-75EC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M29F400B-70XN3TR | Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F400B-75EC vs M29F400B-70XN3TR |
AS29F400B-70TI | Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, TSOP1-48 | Alliance Semiconductor Corporation | AM29F400B-75EC vs AS29F400B-70TI |
TMS28F400AFB70CDCDE | 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | AM29F400B-75EC vs TMS28F400AFB70CDCDE |
V29C51400B-70WI | Flash, 512KX8, 70ns, PDSO48 | Mosel Vitelic Corporation | AM29F400B-75EC vs V29C51400B-70WI |
TMS28F400AFB70BDCDL | 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | AM29F400B-75EC vs TMS28F400AFB70BDCDL |
AM29F400AB-70EEB | Flash, 512KX8, 70ns, PDSO48, TSOP-48 | Spansion | AM29F400B-75EC vs AM29F400AB-70EEB |
M29F400B-70XN3 | Flash, 512KX8, 70ns, PDSO48, 12 X 20 MM, PLASTIC, TSOP-48 | Numonyx Memory Solutions | AM29F400B-75EC vs M29F400B-70XN3 |
MBM29F400BA-70PFTN | Flash, 512KX8, 70ns, PDSO48, PLASTIC, TSOP1-48 | FUJITSU Limited | AM29F400B-75EC vs MBM29F400BA-70PFTN |
AM29F400AB-70EK | Flash, 512KX8, 70ns, PDSO48, TSOP-48 | Spansion | AM29F400B-75EC vs AM29F400AB-70EK |
TMS28F400AFB70CDCDL | 512KX8 FLASH 5V PROM, 70ns, PDSO48, PLASTIC, SOP-44 | Texas Instruments | AM29F400B-75EC vs TMS28F400AFB70CDCDL |